Keywords:





RESISTOR 100W 25 OHMS 5% - L100J25RE - Resistors

Digi-Key Part Number L100J25RE-ND
Price Break
1
25
100
Unit Price
10.62000
9.02000
8.28000
Extended Price
10.62
225.50
828.00
Manufacturer Part NumberL100J25RE
DescriptionRESISTOR 100W 25 OHMS 5%
Quantity Available 18
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationL100J25RE
VendorOhmite
CategoryResistors
Resistance In Ohms25.0
Power (Watts)100W
Tolerance±5%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionWirewound
Temperature Coefficient±260ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L100J25RE
L100J25RE

L100J25RE Specification Sheet

Image of RESISTOR 100W 25 OHMS 5% - L100J25RE

RESISTOR 100W 25 OHMS 5% - L100J25RE (L100J25RE-ND) - Resistors

Related parts Resistors :
RESISTOR 100W 25 OHMS 5% - L100J25RE
 Order 'resistor 100w 25 ohms 5% - L100J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J25RE-ND.
RESISTOR 100W 100000 OHMS 5% - L100J100KE
 Order 'resistor 100w 100000 ohms 5% - L100J100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100KE-ND.
RESISTOR 100W 10000 OHMS 5% - L100J10KE
 Order 'resistor 100w 10000 ohms 5% - L100J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J10KE-ND.
RESISTOR 100W 20000 OHMS 5% - L100J20KE
 Order 'resistor 100w 20000 ohms 5% - L100J20KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J20KE-ND.
RESISTOR 100W 3 OHMS 5% - L100J3R0E
 Order 'resistor 100w 3 ohms 5% - L100J3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J3R0E-ND.
RESISTOR 100W 500 OHMS 5% - L100J500E
 Order 'resistor 100w 500 ohms 5% - L100J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J500E-ND.
RESISTOR 100W 50000 OHMS 5% - L100J50KE
 Order 'resistor 100w 50000 ohms 5% - L100J50KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J50KE-ND.
RESISTOR 100W 5000 OHMS 5% - L100J5K0E
 Order 'resistor 100w 5000 ohms 5% - L100J5K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J5K0E-ND.
RESISTOR 20W 25 OHMS 5% AXIAL - B20J25RE
 Order 'resistor 20w 25 ohms 5% axial - B20J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J25RE-ND.
RESISTOR 225W 25 OHMS 5% - L225J25RE
 Order 'resistor 225w 25 ohms 5% - L225J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J25RE-ND.
RES WW 100W 25 OHM 5% TUBULAR - EWT 100 25 5% B
 Order 'res ww 100w 25 ohm 5% tubular - EWT 100 25 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT10025JB-ND.
RESISTOR POWER 25 OHM 100W - L100J25R
 Order 'resistor power 25 ohm 100w - L100J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J25R-ND.
RESISTOR POWER 25 OHM 12W 5% - B12J25RE
 Order 'resistor power 25 ohm 12w 5% - B12J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J25RE-ND.
RESISTOR POWER 25 OHM 12W 5% - B12J25R
 Order 'resistor power 25 ohm 12w 5% - B12J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J25R-ND.
RESISTOR POWER 25 OHM 8W 5% - B8J25RE
 Order 'resistor power 25 ohm 8w 5% - B8J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J25RE-ND.

Send this link via E-Mail
Help With This Screen

RESISTOR 100W 25 OHMS 5% - L100J25RE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR 100W 20000 OHMS 5% - L100J20KE Next: RESISTOR 100W 3 OHMS 5% - L100J3R0E
RESISTOR 100W 25 OHMS 5% - L100J25RE