RESISTOR 100W 10000 OHMS 5% - L100J10KE - Resistors
10.0K Ohm 100W Chassis Mount Resistors Ohmite L100J10KE
| Digi-Key Part Number | L100J10KE-ND |
1 25 100 |
10.29000 8.74000 8.02800 |
Extended Price
10.29 218.50 802.80 |
| Manufacturer Part Number | L100J10KE | |||
| Description | RESISTOR 100W 10000 OHMS 5% | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L100J10KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 100W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L100J10KE L100J10KE |
L100J10KE Specification Sheet
RESISTOR 100W 10000 OHMS 5% - L100J10KE (L100J10KE-ND) - Resistors
Related parts 10.0K Ohm 100W Chassis Mount Resistors Ohmite L100J10KERESISTOR 100W 10000 OHMS 5% - L100J10KE
Order 'resistor 100w 10000 ohms 5% - L100J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J10KE-ND.
RES 100 OHM 50W 5% TO-220 - NHR 2-T220 100.00 OHM 5%
Order 'res 100 ohm 50w 5% to-220 - NHR 2-T220 100.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-100.00J-ND.
RES 100 OHM 50W 5% TO-220 SMD - NHS 2-T220 100.00 OHM 5%
Order 'res 100 ohm 50w 5% to-220 smd - NHS 2-T220 100.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-100.00J-ND.
RES 100 OHM 30W 5% TO-220 - NPR 2-T220 100.00 OHM 5%
Order 'res 100 ohm 30w 5% to-220 - NPR 2-T220 100.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NPR2-T220-100.00J-ND.
RES 100 OHM 30W 5% TO-220 SMD - NPS 2-T220 100.00 OHM 5%
Order 'res 100 ohm 30w 5% to-220 smd - NPS 2-T220 100.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NPS2-T220-100.00J-ND.
RES 10K OHM 3W 5% WW SMD - S-3 10000 OHM 5%
Order 'res 10k ohm 3w 5% ww smd - S-3 10000 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-10000JTR-ND.
RES 10K OHM 2W 5% WW SMD - S-4 10000 OHM 5%
Order 'res 10k ohm 2w 5% ww smd - S-4 10000 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10000JTR-ND.
RES 10K OHM 4W 5% WW SMD - S-5 10000 OHM 5%
Order 'res 10k ohm 4w 5% ww smd - S-5 10000 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-10000JTR-ND.
RESISTOR 100W 100000 OHMS 5% - L100J100KE
Order 'resistor 100w 100000 ohms 5% - L100J100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100KE-ND.
RESISTOR 100W 20000 OHMS 5% - L100J20KE
Order 'resistor 100w 20000 ohms 5% - L100J20KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J20KE-ND.
RESISTOR 100W 25 OHMS 5% - L100J25RE
Order 'resistor 100w 25 ohms 5% - L100J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J25RE-ND.
RESISTOR 100W 3 OHMS 5% - L100J3R0E
Order 'resistor 100w 3 ohms 5% - L100J3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J3R0E-ND.
RESISTOR 100W 500 OHMS 5% - L100J500E
Order 'resistor 100w 500 ohms 5% - L100J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J500E-ND.
RESISTOR 100W 50000 OHMS 5% - L100J50KE
Order 'resistor 100w 50000 ohms 5% - L100J50KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J50KE-ND.
RESISTOR 100W 5000 OHMS 5% - L100J5K0E
Order 'resistor 100w 5000 ohms 5% - L100J5K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J5K0E-ND.
Options for 10.0K Ohm 100W Chassis Mount Resistors Ohmite L100J10KE
Send this link via E-Mail
Help With This Screen
