RESISTOR 100W 100000 OHMS 5% - L100J100KE - Resistors
| Digi-Key Part Number | L100J100KE-ND |
1 25 100 |
15.14000 12.88000 11.82000 |
Extended Price
15.14 322.00 1182.00 |
| Manufacturer Part Number | L100J100KE | |||
| Description | RESISTOR 100W 100000 OHMS 5% | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L100J100KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 100W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L100J100KE L100J100KE |
L100J100KE Specification Sheet
RESISTOR 100W 100000 OHMS 5% - L100J100KE (L100J100KE-ND) - Resistors
Related parts Resistors :RESISTOR 100W 100000 OHMS 5% - L100J100KE
Order 'resistor 100w 100000 ohms 5% - L100J100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100KE-ND.
RESISTOR 100W 10000 OHMS 5% - L100J10KE
Order 'resistor 100w 10000 ohms 5% - L100J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J10KE-ND.
RESISTOR 100W 20000 OHMS 5% - L100J20KE
Order 'resistor 100w 20000 ohms 5% - L100J20KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J20KE-ND.
RESISTOR 100W 25 OHMS 5% - L100J25RE
Order 'resistor 100w 25 ohms 5% - L100J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J25RE-ND.
RESISTOR 100W 3 OHMS 5% - L100J3R0E
Order 'resistor 100w 3 ohms 5% - L100J3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J3R0E-ND.
RESISTOR 100W 500 OHMS 5% - L100J500E
Order 'resistor 100w 500 ohms 5% - L100J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J500E-ND.
RESISTOR 100W 50000 OHMS 5% - L100J50KE
Order 'resistor 100w 50000 ohms 5% - L100J50KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J50KE-ND.
RESISTOR 100W 5000 OHMS 5% - L100J5K0E
Order 'resistor 100w 5000 ohms 5% - L100J5K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J5K0E-ND.
RESISTOR 20W 100000 OHMS 5% AXL - B20J100KE
Order 'resistor 20w 100000 ohms 5% axl - B20J100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J100KE-ND.
RESISTOR 225W 100000 OHMS 5% - L225J100KE
Order 'resistor 225w 100000 ohms 5% - L225J100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J100KE-ND.
RESISTOR 25W 100000 OHMS 5% - L25J100KE
Order 'resistor 25w 100000 ohms 5% - L25J100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J100KE-ND.
RESISTOR 50W 100000 OHMS 5% - L50J100K
Order 'resistor 50w 100000 ohms 5% - L50J100K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J100K-ND.
RESISTOR 50W 100000 OHMS 5% - L50J100KE
Order 'resistor 50w 100000 ohms 5% - L50J100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J100KE-ND.
RESISTOR 10W 30K OHMS 5% AXIAL - 20J30K
Order 'resistor 10w 30k ohms 5% axial - 20J30K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J30K-ND.
RESISTOR 10W 30K OHMS 5% AXIAL - 20J30KE
Order 'resistor 10w 30k ohms 5% axial - 20J30KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J30KE-ND.
Send this link via E-Mail
Help With This Screen
