RES 20W 2000 OHM VIT 5% AXIAL - B20J2K0
2.00K Ohm 20W Through Hole Resistors Ohmite B20J2K0
| Digi-Key Part Number | B20J2K0-ND |
1 25 100 250 |
4.16000 3.95840 3.34000 3.27600 |
Extended Price
4.16 98.96 334.00 819.00 |
| Manufacturer Part Number | B20J2K0 | |||
| Description | RES 20W 2000 OHM VIT 5% AXIAL | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.00K Ohm 20W Through Hole Resistors Ohmite B20J2K0
| Technical/Catalog Information | B20J2K0 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B20J2K0 B20J2K0 |
B20J2K0 Specification Sheet
RES 20W 2000 OHM VIT 5% AXIAL - B20J2K0 (B20J2K0-ND)
Related parts 2.00K Ohm 20W Through Hole Resistors Ohmite B20J2K0RES 20W 2000 OHM VIT 5% AXIAL - B20J2K0
Order 'res 20w 2000 ohm vit 5% axial - B20J2K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J2K0-ND.
RES 20W 100 OHM VIT 5% AXIAL - B20J100
Order 'res 20w 100 ohm vit 5% axial - B20J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J100-ND.
RES 20W 10000 OHM VIT 5% AXIAL - B20J10K
Order 'res 20w 10000 ohm vit 5% axial - B20J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J10K-ND.
RES 20W 10 OHM VIT 5% AXIAL - B20J10R
Order 'res 20w 10 ohm vit 5% axial - B20J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J10R-ND.
RES 20W 12500 OHM VIT 5% AXIAL - B20J12K5E
Order 'res 20w 12500 ohm vit 5% axial - B20J12K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J12K5E-ND.
RES 20W 1000 OHM VIT 5% AXIAL - B20J1K0
Order 'res 20w 1000 ohm vit 5% axial - B20J1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1K0-ND.
RES 20W 1500 OHM VIT 5% AXIAL - B20J1K5
Order 'res 20w 1500 ohm vit 5% axial - B20J1K5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1K5-ND.
RES 20W 1 OHM VIT 5% AXIAL - B20J1R0
Order 'res 20w 1 ohm vit 5% axial - B20J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1R0-ND.
RES 20W 250 OHM VIT 5% AXIAL - B20J250
Order 'res 20w 250 ohm vit 5% axial - B20J250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J250-ND.
RES 20W 25 OHM VIT 5% AXIAL - B20J25R
Order 'res 20w 25 ohm vit 5% axial - B20J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J25R-ND.
RES 20W 2 OHM VIT 5% AXIAL - B20J2R0
Order 'res 20w 2 ohm vit 5% axial - B20J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J2R0-ND.
RES 20W 3000 OHM VIT 5% AXIAL - B20J3K0
Order 'res 20w 3000 ohm vit 5% axial - B20J3K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J3K0-ND.
RES 20W 50000 OHM VIT 5% AXIAL - B20J50K
Order 'res 20w 50000 ohm vit 5% axial - B20J50K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J50K-ND.
RES 20W 50000 OHM VIT 5% AXIAL - B20J50KE
Order 'res 20w 50000 ohm vit 5% axial - B20J50KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J50KE-ND.
RES 20W 50 OHM VIT 5% AXIAL - B20J50R
Order 'res 20w 50 ohm vit 5% axial - B20J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J50R-ND.
Options for 2.00K Ohm 20W Through Hole Resistors Ohmite B20J2K0
Send this link via E-Mail
Help With This Screen
