25.0 Ohm 20W Through Hole Resistors Ohmite B20J25R
RES 20W 25 OHM VIT 5% AXIAL - B20J25R - Resistors
| Digi-Key Part Number | B20J25R-ND |
1 25 100 250 |
4.50000 4.23400 3.61000 3.50400 |
Extended Price
4.50 105.85 361.00 876.00 |
| Manufacturer Part Number | B20J25R | |||
| Description | RES 20W 25 OHM VIT 5% AXIAL | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 25.0 Ohm 20W Through Hole Resistors Ohmite B20J25R
| Technical/Catalog Information | B20J25R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 25.0 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B20J25R B20J25R |
B20J25R Specification Sheet
RES 20W 25 OHM VIT 5% AXIAL - B20J25R (B20J25R-ND) - Resistors
Related parts 25.0 Ohm 20W Through Hole Resistors Ohmite B20J25R25.0 Ohm 20W Through Hole Resistors Ohmite B20J25R
Order 'res 20w 25 ohm vit 5% axial - B20J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J25R-ND.
100 Ohm 20W Through Hole Resistors Ohmite B20J100
Order 'res 20w 100 ohm vit 5% axial - B20J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J100-ND.
10.0K Ohm 20W Through Hole Resistors Ohmite B20J10K
Order 'res 20w 10000 ohm vit 5% axial - B20J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J10K-ND.
10.0 Ohm 20W Through Hole Resistors Ohmite B20J10R
Order 'res 20w 10 ohm vit 5% axial - B20J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J10R-ND.
12.5K Ohm 20W Through Hole Resistors Ohmite B20J12K5E
Order 'res 20w 12500 ohm vit 5% axial - B20J12K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J12K5E-ND.
1.00K Ohm 20W Through Hole Resistors Ohmite B20J1K0
Order 'res 20w 1000 ohm vit 5% axial - B20J1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1K0-ND.
1.50K Ohm 20W Through Hole Resistors Ohmite B20J1K5
Order 'res 20w 1500 ohm vit 5% axial - B20J1K5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1K5-ND.
1.00 Ohm 20W Through Hole Resistors Ohmite B20J1R0
Order 'res 20w 1 ohm vit 5% axial - B20J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1R0-ND.
250 Ohm 20W Through Hole Resistors Ohmite B20J250
Order 'res 20w 250 ohm vit 5% axial - B20J250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J250-ND.
2.00K Ohm 20W Through Hole Resistors Ohmite B20J2K0
Order 'res 20w 2000 ohm vit 5% axial - B20J2K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J2K0-ND.
2.0 Ohm 20W Through Hole Resistors Ohmite B20J2R0
Order 'res 20w 2 ohm vit 5% axial - B20J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J2R0-ND.
3.00K Ohm 20W Through Hole Resistors Ohmite B20J3K0
Order 'res 20w 3000 ohm vit 5% axial - B20J3K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J3K0-ND.
50.0K Ohm 20W Through Hole Resistors Ohmite B20J50K
Order 'res 20w 50000 ohm vit 5% axial - B20J50K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J50K-ND.
50.0K Ohm 20W Through Hole Resistors Ohmite B20J50KE
Order 'res 20w 50000 ohm vit 5% axial - B20J50KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J50KE-ND.
50.0 Ohm 20W Through Hole Resistors Ohmite B20J50R
Order 'res 20w 50 ohm vit 5% axial - B20J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J50R-ND.
Options for 25.0 Ohm 20W Through Hole Resistors Ohmite B20J25R
Send this link via E-Mail
Help With This Screen
