25.0K Ohm 20W Through Hole Resistors Ohmite B20J25KE
RESISTOR 20W 25000 OHMS 5% AXIAL - B20J25KE - Resistors
| Digi-Key Part Number | B20J25KE-ND |
1 25 100 250 |
4.78000 4.50960 3.83000 3.73200 |
Extended Price
4.78 112.74 383.00 933.00 |
| Manufacturer Part Number | B20J25KE | |||
| Description | RESISTOR 20W 25000 OHMS 5% AXIAL | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B20J25KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 25.0K |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B20J25KE B20J25KE |
B20J25KE Specification Sheet
RESISTOR 20W 25000 OHMS 5% AXIAL - B20J25KE (B20J25KE-ND) - Resistors
Related parts 25.0K Ohm 20W Through Hole Resistors Ohmite B20J25KE25.0K Ohm 20W Through Hole Resistors Ohmite B20J25KE
Order 'resistor 20w 25000 ohms 5% axial - B20J25KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J25KE-ND.
25.0K Ohm 20W Through Hole Resistors Ohmite B20J25K
Order 'resistor 20w 25000 ohms 5% axial - B20J25K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J25K-ND.
100 Ohm 20W Through Hole Resistors Ohmite B20J100E
Order 'resistor 20w 100 ohms 5% axial - B20J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J100E-ND.
10.0K Ohm 20W Through Hole Resistors Ohmite B20J10KE
Order 'resistor 20w 10000 ohms 5% axial - B20J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J10KE-ND.
10.0 Ohm 20W Through Hole Resistors Ohmite B20J10RE
Order 'resistor 20w 10 ohms 5% axial - B20J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J10RE-ND.
15.0K Ohm 20W Through Hole Resistors Ohmite B20J15KE
Order 'resistor 20w 15000 ohms 5% axial - B20J15KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J15KE-ND.
1.00K Ohm 20W Through Hole Resistors Ohmite B20J1K0E
Order 'resistor 20w 1000 ohms 5% axial - B20J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1K0E-ND.
1.50K Ohm 20W Through Hole Resistors Ohmite B20J1K5E
Order 'resistor 20w 1500 ohms 5% axial - B20J1K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1K5E-ND.
1.00 Ohm 20W Through Hole Resistors Ohmite B20J1R0E
Order 'resistor 20w 1 ohms 5% axial - B20J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J1R0E-ND.
200 Ohm 20W Through Hole Resistors Ohmite B20J200E
Order 'resistor 20w 200 ohms 5% axial - B20J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J200E-ND.
20.0K Ohm 20W Through Hole Resistors Ohmite B20J20K
Order 'resistor 20w 20000 ohms 5% axial - B20J20K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J20K-ND.
20.0K Ohm 20W Through Hole Resistors Ohmite B20J20KE
Order 'resistor 20w 20000 ohms 5% axial - B20J20KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J20KE-ND.
250 Ohm 20W Through Hole Resistors Ohmite B20J250E
Order 'resistor 20w 250 ohms 5% axial - B20J250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J250E-ND.
25.0 Ohm 20W Through Hole Resistors Ohmite B20J25RE
Order 'resistor 20w 25 ohms 5% axial - B20J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J25RE-ND.
2.00K Ohm 20W Through Hole Resistors Ohmite B20J2K0E
Order 'resistor 20w 2000 ohms 5% axial - B20J2K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B20J2K0E-ND.
Options for 25.0K Ohm 20W Through Hole Resistors Ohmite B20J25KE
Send this link via E-Mail
Help With This Screen
