WIRE RESTRAINT FOR SIZE-50 SOCKT - 97-WR-S50 - Connectors
D-sub, D-shaped - Accessory Connector Cinch Connectors Wire Restraints - 97-WR-S50
| Digi-Key Part Number | 97-WR-S50-ND |
504 |
.27901 |
Extended Price
140.62 |
| Manufacturer Part Number | 97-WR-S50 | |||
| Description | WIRE RESTRAINT FOR SIZE-50 SOCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 97-WR-S50 |
| Vendor | Cinch Connectors |
| Category | Connectors |
| Accessory Type | Wire Restraints |
| Features | - |
| For Use With/Related Products | D-Sub Panel Mount SUPERIBBON™ All-Plastic Socket Connectors |
| Number of Positions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
97 WR S50 97WRS50 |
97-WR-S50 Specification Sheet
WIRE RESTRAINT FOR SIZE-50 SOCKT - 97-WR-S50 (97-WR-S50-ND) - Connectors
Related parts D-sub, D-shaped - Accessory Connector Cinch Connectors Wire Restraints - 97-WR-S50WIRE RESTRAINT FOR SIZE-50 SOCKT - 97-WR-S50
Order 'wire restraint for size-50 sockt - 97-WR-S50' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number 97-WR-S50-ND.
CONN DB50 SOCKET WIRE WRAP - DDH-50S-F179
Order 'conn db50 socket wire wrap - DDH-50S-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DDH-50S-F179-ND.
CONN DB50 PLUG WIRE WRAP - DD-H50P-F179
Order 'conn db50 plug wire wrap - DD-H50P-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DD-H50P-F179-ND.
CONN DB50 SOCKET CRIMP W/O CONT - DDUH-50S-FO
Order 'conn db50 socket crimp w/o cont - DDUH-50S-FO' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DDUH-50S-FO-ND.
CONN PANEL CLIP - 97-MC-062
Order 'conn panel clip - 97-MC-062' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number 97-MC-062-ND.
CONN CARDEDGE .156" 36POS - 50-36S-30-1
Order 'conn cardedge .156" 36pos - 50-36S-30-1' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number 50-36S-30-1-ND.
CONN CARDEDGE .156" 44 POS - 50-44SN9
Order 'conn cardedge .156" 44 pos - 50-44SN9' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number 50-44SN9-ND.
CONN SOCKET 50 POS W/BAIL LOCKS - 5740500
Order 'conn socket 50 pos w/bail locks - 5740500' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number 5740500-ND.
CONN DB15 PLUG WIRE WRAP - DA-H15P-F179
Order 'conn db15 plug wire wrap - DA-H15P-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DA-H15P-F179-ND.
CONN DB15 SOCKET WIRE WRAP - DA-H15S-F179
Order 'conn db15 socket wire wrap - DA-H15S-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DA-H15S-F179-ND.
CONN DB25 PLUG WIRE WRAP - DB-H25P-F179
Order 'conn db25 plug wire wrap - DB-H25P-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DB-H25P-F179-ND.
CONN DB25 SOCKET WIRE WRAP - DB-H25S-F179
Order 'conn db25 socket wire wrap - DB-H25S-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DB-H25S-F179-ND.
CONN DB9 PLUG WIRE WRAP - DE-H9P-F179
Order 'conn db9 plug wire wrap - DE-H9P-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DE-H9P-F179-ND.
CONN DB9 SOCKET WIRE WRAP - DE-H9S-F179
Order 'conn db9 socket wire wrap - DE-H9S-F179' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number DE-H9S-F179-ND.
CONN DSUB RCPT - D20418-42
Order 'conn dsub rcpt - D20418-42' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number D20418-42-ND.
Options for D-sub, D-shaped - Accessory Connector Cinch Connectors Wire Restraints - 97-WR-S50
Send this link via E-Mail
Help With This Screen
