IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tube 2.3 V ~ 2.7 V SSTVF16859BG
IC REGISTER BUFF 13-26B 64-TSSOP - SSTVF16859BG
| Digi-Key Part Number | SSTVF16859BG-ND |
336 |
1.78199 |
Extended Price
598.75 |
| Manufacturer Part Number | SSTVF16859BG | |||
| Description | IC REGISTER BUFF 13-26B 64-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tube 2.3 V ~ 2.7 V SSTVF16859BG
| Technical/Catalog Information | SSTVF16859BG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs |
| Mounting Type | Surface Mount |
| Package / Case | 64-TSSOP |
| Supply Voltage | 2.3 V ~ 2.7 V |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SSTVF16859BG SSTVF16859BG |
SSTVF16859BG Specification Sheet
IC REGISTER BUFF 13-26B 64-TSSOP - SSTVF16859BG (SSTVF16859BG-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tube 2.3 V ~ 2.7 V SSTVF16859BGIDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tube 2.3 V ~ 2.7 V SSTVF16859BG
Order 'ic register buff 13-26b 64-tssop - SSTVF16859BG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BG-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tube 2.3 V ~ 2.7 V SSTVF16859BGLF
Order 'ic register buff 13-26b 64-tssop - SSTVF16859BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BGLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVF16859BGLFT
Order 'ic register buff 13-26b 64-tssop - SSTVF16859BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BGLFT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVF16859BGT
Order 'ic register buff 13-26b 64-tssop - SSTVF16859BGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BGT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AG
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AG-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AGLF
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859AGLFT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGLFT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859AGT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859CGLF
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CGLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859CGLFT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CGLFT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tube 2.3 V ~ 2.7 V SSTVF16859BKLF
Order 'ic register buff 13-26b 56vfqfpn - SSTVF16859BKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BKLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVF16859BKLFT
Order 'ic register buff 13-26b 56vfqfpn - SSTVF16859BKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BKLFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9LPRS501SGLFT
Order 'ic ck505 vreg/int res 64-tssop - ICS9LPRS501SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1826-2-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Cut Tape (CT) 3.135 V ~ 3.465 V ICS9LPRS501SGLFT
Order 'ic ck505 vreg/int res 64-tssop - ICS9LPRS501SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1826-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Digi-Reel® 3.135 V ~ 3.465 V ICS9LPRS501SGLFT
Order 'ic ck505 vreg/int res 64-tssop - ICS9LPRS501SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1826-6-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tube 2.3 V ~ 2.7 V SSTVF16859BG
Send this link via E-Mail
Help With This Screen
