IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859AKLFT
IC BUFFER DDR 13-26BIT 56VFQFPN - SSTVA16859AKLFT - Integrated Circuits (ICs)
| Digi-Key Part Number | SSTVA16859AKLFT-ND |
1000 |
1.56600 |
Extended Price
1566.00 |
| Manufacturer Part Number | SSTVA16859AKLFT | |||
| Description | IC BUFFER DDR 13-26BIT 56VFQFPN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSTVA16859AKLFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | 13-Bit to 26-Bit Registered Buffer, DDR |
| Mounting Type | Surface Mount |
| Package / Case | 56-VFQFN |
| Supply Voltage | 2.3 V ~ 2.7 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSTVA16859AKLFT SSTVA16859AKLFT |
SSTVA16859AKLFT Specification Sheet
IC BUFFER DDR 13-26BIT 56VFQFPN - SSTVA16859AKLFT (SSTVA16859AKLFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859AKLFTIDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859AKLFT
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859AKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AKLFT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AKLF
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859AKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AKLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859BKLF
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859BKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859BKLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859BKLFT
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859BKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859BKLFT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859CKLF
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859CKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CKLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859CKLFT
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859CKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CKLFT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AG
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AG-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AGLF
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859AGLFT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGLFT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859AGT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859CGLF
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CGLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859CGLFT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CGLFT-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tube 2.3 V ~ 2.7 V SSTVF16859BKLF
Order 'ic register buff 13-26b 56vfqfpn - SSTVF16859BKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BKLF-ND.
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVF16859BKLFT
Order 'ic register buff 13-26b 56vfqfpn - SSTVF16859BKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BKLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Zero Delay Buffer Tube 1.7 V ~ 1.9 V ICS9P935AFLF
Order 'ic buffer ddr i/ddr2 pll 28-ssop - ICS9P935AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9P935AFLF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVA16859AKLFT
Send this link via E-Mail
Help With This Screen
