IC BUFFER DDR 13-26BIT 64-TSSOP - SSTVA16859AG - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AG
| Digi-Key Part Number | SSTVA16859AG-ND |
308 |
1.90399 |
Extended Price
586.43 |
| Manufacturer Part Number | SSTVA16859AG | |||
| Description | IC BUFFER DDR 13-26BIT 64-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AG
| Technical/Catalog Information | SSTVA16859AG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | 13-Bit to 26-Bit Registered Buffer, DDR |
| Mounting Type | Surface Mount |
| Package / Case | 64-TSSOP |
| Supply Voltage | 2.3 V ~ 2.7 V |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SSTVA16859AG SSTVA16859AG |
SSTVA16859AG Specification Sheet
IC BUFFER DDR 13-26BIT 64-TSSOP - SSTVA16859AG (SSTVA16859AG-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AGIC BUFFER DDR 13-26BIT 64-TSSOP - SSTVA16859AG
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AG-ND.
IC BUFFER DDR 13-26BIT 64-TSSOP - SSTVA16859AGLF
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGLF-ND.
IC BUFFER DDR 13-26BIT 64-TSSOP - SSTVA16859AGLFT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGLFT-ND.
IC BUFFER DDR 13-26BIT 64-TSSOP - SSTVA16859AGT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859AGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AGT-ND.
IC BUFFER DDR 13-26BIT 64-TSSOP - SSTVA16859CGLF
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CGLF-ND.
IC BUFFER DDR 13-26BIT 64-TSSOP - SSTVA16859CGLFT
Order 'ic buffer ddr 13-26bit 64-tssop - SSTVA16859CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CGLFT-ND.
IC REG BUFFER 13-26BIT 64-TSSOP - PI74SSTVF16859AE
Order 'ic reg buffer 13-26bit 64-tssop - PI74SSTVF16859AE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74SSTVF16859AE-ND.
IC BUFFER DDR 13-26BIT 56VFQFPN - SSTVA16859AKLF
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859AKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AKLF-ND.
IC BUFFER DDR 13-26BIT 56VFQFPN - SSTVA16859AKLFT
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859AKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859AKLFT-ND.
IC BUFFER DDR 13-26BIT 56VFQFPN - SSTVA16859BKLF
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859BKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859BKLF-ND.
IC BUFFER DDR 13-26BIT 56VFQFPN - SSTVA16859BKLFT
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859BKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859BKLFT-ND.
IC BUFFER DDR 13-26BIT 56VFQFPN - SSTVA16859CKLF
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859CKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CKLF-ND.
IC BUFFER DDR 13-26BIT 56VFQFPN - SSTVA16859CKLFT
Order 'ic buffer ddr 13-26bit 56vfqfpn - SSTVA16859CKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVA16859CKLFT-ND.
IC REGISTER BUFF 13-26B 64-TSSOP - SSTVF16859BG
Order 'ic register buff 13-26b 64-tssop - SSTVF16859BG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BG-ND.
IC REGISTER BUFF 13-26B 64-TSSOP - SSTVF16859BGLF
Order 'ic register buff 13-26b 64-tssop - SSTVF16859BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTVF16859BGLF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Specialty Logic Integrated Circuit (ics) 13-Bit to 26-Bit Registered Buffer, DDR Tube 2.3 V ~ 2.7 V SSTVA16859AG
Send this link via E-Mail
Help With This Screen
