IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7 V ~ 1.9 V SSTUB32S868BHLFT
IC REGIST BUFF 25BIT DDR2 176BGA - SSTUB32S868BHLFT - Integrated Circuits (ICs)
| Digi-Key Part Number | SSTUB32S868BHLFT-ND |
1000 |
4.25600 |
Extended Price
4256.00 |
| Manufacturer Part Number | SSTUB32S868BHLFT | |||
| Description | IC REGIST BUFF 25BIT DDR2 176BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSTUB32S868BHLFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DDR2 RDIMM |
| Interface | Differential |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Package / Case | 179-BGA |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSTUB32S868BHLFT SSTUB32S868BHLFT |
SSTUB32S868BHLFT Specification Sheet
IC REGIST BUFF 25BIT DDR2 176BGA - SSTUB32S868BHLFT (SSTUB32S868BHLFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7 V ~ 1.9 V SSTUB32S868BHLFTIDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7 V ~ 1.9 V SSTUB32S868BHLFT
Order 'ic regist buff 25bit ddr2 176bga - SSTUB32S868BHLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32S868BHLFT-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tray 1.7 V ~ 1.9 V SSTUB32S868BHLF
Order 'ic regist buff 25bit ddr2 176bga - SSTUB32S868BHLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32S868BHLF-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tray 1.7 V ~ 1.9 V SSTUB32S868DHLF
Order 'ic regist buff 25bit ddr2 176bga - SSTUB32S868DHLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32S868DHLF-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7 V ~ 1.9 V SSTUB32S868DHLFT
Order 'ic regist buff 25bit ddr2 176bga - SSTUB32S868DHLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32S868DHLFT-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tray 1.8 V SSTUAF32868AHLF
Order 'ic regist buff 25bit ddr2 176bga - SSTUAF32868AHLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUAF32868AHLF-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.8 V SSTUAF32868AHLFT
Order 'ic regist buff 25bit ddr2 176bga - SSTUAF32868AHLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUAF32868AHLFT-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tray 3.3V SSTUB32864AHLF
Order 'ic regist buff 25bit ddr2 96-bga - SSTUB32864AHLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32864AHLF-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 3.3V SSTUB32864AHLFT
Order 'ic regist buff 25bit ddr2 96-bga - SSTUB32864AHLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32864AHLFT-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7 V ~ 1.9 V SSTUB32866BHLFT
Order 'ic regist buff 25bit ddr2 96-bga - SSTUB32866BHLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32866BHLFT-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tray 1.7 V ~ 1.9 V SSTUB32866CHLF
Order 'ic regist buff 25bit ddr2 96-bga - SSTUB32866CHLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32866CHLF-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7 V ~ 1.9 V SSTUB32866CHLFT
Order 'ic regist buff 25bit ddr2 96-bga - SSTUB32866CHLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32866CHLFT-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tray 1.8 V SSTUB32S865AHLF
Order 'ic regist buff 25bit ddr2 160bga - SSTUB32S865AHLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32S865AHLF-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.8 V SSTUB32S865AHLFT
Order 'ic regist buff 25bit ddr2 160bga - SSTUB32S865AHLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUB32S865AHLFT-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tray 1.8 V SSTUF32864AHLF
Order 'ic regist buff 25bit ddr2 96-bga - SSTUF32864AHLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUF32864AHLF-ND.
IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.8 V SSTUF32864AHLFT
Order 'ic regist buff 25bit ddr2 96-bga - SSTUF32864AHLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number SSTUF32864AHLFT-ND.
Options for IDT, Integrated Device Technology Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7 V ~ 1.9 V SSTUB32S868BHLFT
Send this link via E-Mail
Help With This Screen
