Keywords:





Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 14VDC MSR414NR

AUD SIG DEVICE 4-14VDC PCB - MSR414NR - Audio Products

Digi-Key Part Number MSR414NR-ND
Price Break
10
Unit Price
9.50900
Extended Price
95.09
Manufacturer Part NumberMSR414NR
DescriptionAUD SIG DEVICE 4-14VDC PCB
Quantity Available Non-Stock
All prices are in USD

Purchase Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 14VDC MSR414NR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 14VDC MSR414NR
Technical/Catalog InformationMSR414NR
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level75dB ~ 86dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency3.6kHz
PackagingBulk
Operating ModeContinuous
Voltage Range4 ~ 14VDC
Voltage - Rated 4 ~ 14VDC
Current Rating3 ~ 12mA
Size / DimensionCircular - 23mm Dia x 10mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSR414NR
MSR414NR

MSR414NR Specification Sheet

Image of AUD SIG DEVICE 4-14VDC PCB - MSR414NR

AUD SIG DEVICE 4-14VDC PCB - MSR414NR (MSR414NR-ND) - Audio Products

Related parts Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 14VDC MSR414NR
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 14VDC MSR414NR
 Order 'aud sig device 4-14vdc pcb - MSR414NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number MSR414NR-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 28VDC SBM428
 Order 'aud sig device 4-28vdc pcb - SBM428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1011-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 28VDC SBM428R
 Order 'aud sig device 4-28vdc pcb - SBM428R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1138-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 16VDC SC416
 Order 'aud sig device 4-16vdc pnl mnt - SC416' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1022-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 28VDC SNP428
 Order 'aud sig device 4-28vdc snap-in - SNP428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1042-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 16VDC SC416R
 Order 'aud sig device 4-16vdc pnl mnt - SC416R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1144-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 28VDC SNP428R
 Order 'aud sig device 4-28vdc snap-in - SNP428R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1162-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 8VDC PK-26N04P-06AQ
 Order 'aud sig device 4-8vdc flange - PK-26N04P-06AQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PK-26N04P-06AQ-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 16VDC SCH416R
 Order 'aud sig device 4-16vdc pnl mnt - SCH416R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH416R-ND.
Buzzer Mallory Sonalert Products Inc Audible Signal Device 6 ~ 28VAC/DC SC628A
 Order 'aud sig device 6-28vac/dc pnlmnt - SC628A' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1030-ND.
Buzzer Mallory Sonalert Products Inc Audible Signal Device 6 ~ 28VAC/DC SC628AN
 Order 'aud sig device 6-28vac/dc pnlmnt - SC628AN' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1031-ND.
Buzzer Mallory Sonalert Products Inc Audible Signal Device 6 ~ 28VAC/DC SC628ANP
 Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1032-ND.
Buzzer Mallory Sonalert Products Inc Audible Signal Device 6 ~ 28VAC/DC SC628ANJ
 Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628ANJ-ND.
Buzzer Mallory Sonalert Products Inc Audible Signal Device 6 ~ 28VAC/DC SC628ANPR
 Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1153-ND.
Buzzer Mallory Sonalert Products Inc Audible Signal Device 6 ~ 28VAC/DC SC628ANR
 Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1152-ND.

Options for Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 14VDC MSR414NR
Send this link via E-Mail
Help With This Screen

AUD SIG DEVICE 4-14VDC PCB - MSR414NR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AUD SIG DEVICE 30-120VAC/DC PNL - SCH110NR Next: AUD SIG DEVICE 4-16VDC PNL MNT - SC416
AUD SIG DEVICE 4-14VDC PCB - MSR414NR