IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2704STR
| Digi-Key Part Number | MK2704STR-ND |
2500 |
1.65120 |
Extended Price
4128.00 |
| Manufacturer Part Number | MK2704STR | |||
| Description | IC PLL AUD CLK SYNTHESIZER 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MK2704STR |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer - Audio |
| Voltage - Supply | 3.13 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 36.864MHz |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MK2704STR MK2704STR |
MK2704STR Specification Sheet
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2704STR (MK2704STR-ND)
Related parts :IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2704STR
Order 'ic pll aud clk synthesizer 8soic - MK2704STR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2704STR-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703BSILF
Order 'ic pll aud clk synthesizer 8soic - MK2703BSILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703BSILF-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703BSILFTR
Order 'ic pll aud clk synthesizer 8soic - MK2703BSILFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703BSILFTR-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703S
Order 'ic pll aud clk synthesizer 8soic - MK2703S' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703S-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703SI
Order 'ic pll aud clk synthesizer 8soic - MK2703SI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703SI-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703SILF
Order 'ic pll aud clk synthesizer 8soic - MK2703SILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703SILF-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703SILFTR
Order 'ic pll aud clk synthesizer 8soic - MK2703SILFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703SILFTR-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703SITR
Order 'ic pll aud clk synthesizer 8soic - MK2703SITR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703SITR-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703SLF
Order 'ic pll aud clk synthesizer 8soic - MK2703SLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703SLF-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703SLFTR
Order 'ic pll aud clk synthesizer 8soic - MK2703SLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703SLFTR-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2703STR
Order 'ic pll aud clk synthesizer 8soic - MK2703STR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2703STR-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2704S
Order 'ic pll aud clk synthesizer 8soic - MK2704S' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2704S-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2704SLF
Order 'ic pll aud clk synthesizer 8soic - MK2704SLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2704SLF-ND.
IC PLL AUD CLK SYNTHESIZER 8SOIC - MK2704SLFTR
Order 'ic pll aud clk synthesizer 8soic - MK2704SLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2704SLFTR-ND.
IC VCXO/PLL CLK SYNTHESIZR 8SOIC - MK2727S
Order 'ic vcxo/pll clk synthesizr 8soic - MK2727S' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2727S-ND.
Send this link via E-Mail
Help With This Screen
