IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RTR - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V MK1716-01RTR
| Digi-Key Part Number | MK1716-01RTR-ND |
2500 |
2.07360 |
Extended Price
5184.00 |
| Manufacturer Part Number | MK1716-01RTR | |||
| Description | IC CLK SOURCE SER PROGR 28-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V MK1716-01RTR
| Technical/Catalog Information | MK1716-01RTR |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 133.33MHz |
| Package / Case | 28-QSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MK1716 01RTR MK171601RTR |
MK1716-01RTR Specification Sheet
IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RTR (MK1716-01RTR-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V MK1716-01RTRIC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RTR
Order 'ic clk source ser progr 28-qsop - MK1716-01RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1716-01RTR-ND.
IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01R
Order 'ic clk source ser progr 28-qsop - MK1716-01R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1716-01R-ND.
IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RLF
Order 'ic clk source ser progr 28-qsop - MK1716-01RLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1716-01RLF-ND.
IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RLFTR
Order 'ic clk source ser progr 28-qsop - MK1716-01RLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1716-01RLFTR-ND.
IC CLK SOURCE AMD GEODE 28-QSOP - MK1491-06R
Order 'ic clk source amd geode 28-qsop - MK1491-06R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06R-ND.
IC CLK SOURCE AMD GEODE 28-QSOP - MK1491-06RLFTR
Order 'ic clk source amd geode 28-qsop - MK1491-06RLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06RLFTR-ND.
IC CLK SOURCE AMD GEODE 28-QSOP - MK1491-06RTR
Order 'ic clk source amd geode 28-qsop - MK1491-06RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06RTR-ND.
IC CLK SRC MOBILE/SDRAM 28-QSOP - MK1492-03R
Order 'ic clk src mobile/sdram 28-qsop - MK1492-03R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1492-03R-ND.
IC CLK SRC MOBILE/SDRAM 28-QSOP - MK1492-03RTR
Order 'ic clk src mobile/sdram 28-qsop - MK1492-03RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1492-03RTR-ND.
IC CTRLR BUCK 5BIT PROGR 28-QSOP - ADP3186JRQZ-RL
Order 'ic ctrlr buck 5bit progr 28-qsop - ADP3186JRQZ-RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3186JRQZ-RL-ND.
IC MUX 16:8 QUICKSWITCH 28-QSOP - IDTQS32390QG
Order 'ic mux 16:8 quickswitch 28-qsop - IDTQS32390QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1717-5-ND.
IC MUX 16:8 QUICKSWITCH 28-QSOP - IDTQS3390QG
Order 'ic mux 16:8 quickswitch 28-qsop - IDTQS3390QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3390QG-ND.
IC CLK SOURCE AMD GEODE 28-SOIC - MK1491-06S
Order 'ic clk source amd geode 28-soic - MK1491-06S' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06S-ND.
IC CLK SOURCE AMD GEODE 28-SOIC - MK1491-06SLF
Order 'ic clk source amd geode 28-soic - MK1491-06SLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06SLF-ND.
IC CLK SOURCE AMD GEODE 28-SOIC - MK1491-06SLFTR
Order 'ic clk source amd geode 28-soic - MK1491-06SLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06SLFTR-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V MK1716-01RTR
Send this link via E-Mail
Help With This Screen
