IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RLFTR - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V MK1716-01RLFTR
| Digi-Key Part Number | MK1716-01RLFTR-ND |
2000 |
2.07360 |
Extended Price
4147.20 |
| Manufacturer Part Number | MK1716-01RLFTR | |||
| Description | IC CLK SOURCE SER PROGR 28-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK1716-01RLFTR |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 133.33MHz |
| Package / Case | 28-QSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK1716 01RLFTR MK171601RLFTR |
MK1716-01RLFTR Specification Sheet
IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RLFTR (MK1716-01RLFTR-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V MK1716-01RLFTRIC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RLFTR
Order 'ic clk source ser progr 28-qsop - MK1716-01RLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1716-01RLFTR-ND.
IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01R
Order 'ic clk source ser progr 28-qsop - MK1716-01R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1716-01R-ND.
IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RLF
Order 'ic clk source ser progr 28-qsop - MK1716-01RLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1716-01RLF-ND.
IC CLK SOURCE SER PROGR 28-QSOP - MK1716-01RTR
Order 'ic clk source ser progr 28-qsop - MK1716-01RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1716-01RTR-ND.
IC CLK SOURCE AMD GEODE 28-QSOP - MK1491-06R
Order 'ic clk source amd geode 28-qsop - MK1491-06R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06R-ND.
IC CLK SOURCE AMD GEODE 28-QSOP - MK1491-06RLFTR
Order 'ic clk source amd geode 28-qsop - MK1491-06RLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06RLFTR-ND.
IC CLK SOURCE AMD GEODE 28-QSOP - MK1491-06RTR
Order 'ic clk source amd geode 28-qsop - MK1491-06RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06RTR-ND.
IC CLK SRC MOBILE/SDRAM 28-QSOP - MK1492-03R
Order 'ic clk src mobile/sdram 28-qsop - MK1492-03R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1492-03R-ND.
IC CLK SRC MOBILE/SDRAM 28-QSOP - MK1492-03RTR
Order 'ic clk src mobile/sdram 28-qsop - MK1492-03RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1492-03RTR-ND.
IC CTRLR BUCK 5BIT PROGR 28-QSOP - ADP3186JRQZ-RL
Order 'ic ctrlr buck 5bit progr 28-qsop - ADP3186JRQZ-RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3186JRQZ-RL-ND.
IC MUX 16:8 QUICKSWITCH 28-QSOP - IDTQS32390QG
Order 'ic mux 16:8 quickswitch 28-qsop - IDTQS32390QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1717-5-ND.
IC MUX 16:8 QUICKSWITCH 28-QSOP - IDTQS3390QG
Order 'ic mux 16:8 quickswitch 28-qsop - IDTQS3390QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3390QG-ND.
IC CLK SOURCE AMD GEODE 28-SOIC - MK1491-06S
Order 'ic clk source amd geode 28-soic - MK1491-06S' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06S-ND.
IC CLK SOURCE AMD GEODE 28-SOIC - MK1491-06SLF
Order 'ic clk source amd geode 28-soic - MK1491-06SLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06SLF-ND.
IC CLK SOURCE AMD GEODE 28-SOIC - MK1491-06SLFTR
Order 'ic clk source amd geode 28-soic - MK1491-06SLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-06SLFTR-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V MK1716-01RLFTR
Send this link via E-Mail
Help With This Screen
