IC CLK RECOVERY PLL 16-TSSOP - MK1575-01GILFTR - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Clock and Data Recovery (CDR) Tape & Reel (TR) 3.15 V ~ 3.45 V MK1575-01GILFTR
| Digi-Key Part Number | MK1575-01GILFTR-ND |
2500 |
4.51350 |
Extended Price
11283.75 |
| Manufacturer Part Number | MK1575-01GILFTR | |||
| Description | IC CLK RECOVERY PLL 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK1575-01GILFTR |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Number of Outputs | 3 |
| Input | Clock |
| Output | LVCMOS |
| Frequency-Max | 80MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK1575 01GILFTR MK157501GILFTR |
MK1575-01GILFTR Specification Sheet
IC CLK RECOVERY PLL 16-TSSOP - MK1575-01GILFTR (MK1575-01GILFTR-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Clock and Data Recovery (CDR) Tape & Reel (TR) 3.15 V ~ 3.45 V MK1575-01GILFTRIC CLK RECOVERY PLL 16-TSSOP - MK1575-01GILFTR
Order 'ic clk recovery pll 16-tssop - MK1575-01GILFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1575-01GILFTR-ND.
IC CLK RECOVERY PLL 16-TSSOP - MK1575-01G
Order 'ic clk recovery pll 16-tssop - MK1575-01G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1575-01G-ND.
IC CLK RECOVERY PLL 16-TSSOP - MK1575-01GI
Order 'ic clk recovery pll 16-tssop - MK1575-01GI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1575-01GI-ND.
IC CLK RECOVERY PLL 16-TSSOP - MK1575-01GILF
Order 'ic clk recovery pll 16-tssop - MK1575-01GILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1575-01GILF-ND.
IC CLK RECOVERY PLL 16-TSSOP - MK1575-01GITR
Order 'ic clk recovery pll 16-tssop - MK1575-01GITR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1575-01GITR-ND.
IC CLK RECOVERY PLL 16-TSSOP - MK1575-01GLF
Order 'ic clk recovery pll 16-tssop - MK1575-01GLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1575-01GLF-ND.
IC CLK RECOVERY PLL 16-TSSOP - MK1575-01GTR
Order 'ic clk recovery pll 16-tssop - MK1575-01GTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1575-01GTR-ND.
IC CLOCK RECOVERY PLL 16-TSSOP - MK1575-01GLFTR
Order 'ic clock recovery pll 16-tssop - MK1575-01GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1874-2-ND.
IC CLOCK RECOVERY PLL 16-TSSOP - MK1575-01GLFTR
Order 'ic clock recovery pll 16-tssop - MK1575-01GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1874-1-ND.
IC CLOCK RECOVERY PLL 16-TSSOP - MK1575-01GLFTR
Order 'ic clock recovery pll 16-tssop - MK1575-01GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1874-6-ND.
IC CLK GENERATOR PLL 16-TSSOP - ICS841S01BGLF
Order 'ic clk generator pll 16-tssop - ICS841S01BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1128-5-ND.
IC CLK SYNTHESIZER VCXO 16-TSSOP - ICS813321AGI-04LF
Order 'ic clk synthesizer vcxo 16-tssop - ICS813321AGI-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS813321AGI-04LF-ND.
IC CLK SYNTHESIZER VCXO 16-TSSOP - ICS813321AGI-04LFT
Order 'ic clk synthesizer vcxo 16-tssop - ICS813321AGI-04LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS813321AGI-04LFT-ND.
IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LF
Order 'ic clk generator lvpecl 16-tssop - ICS843252AG-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-04LF-ND.
IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LFT
Order 'ic clk generator lvpecl 16-tssop - ICS843252AG-04LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-04LFT-ND.
Options for IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Clock and Data Recovery (CDR) Tape & Reel (TR) 3.15 V ~ 3.45 V MK1575-01GILFTR
Send this link via E-Mail
Help With This Screen
