IC CLK DVR SPRD SPECTRUM 16TSSOP - MK1493-05GTR - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 3.135 V ~ 3.465 V MK1493-05GTR
| Digi-Key Part Number | MK1493-05GTR-ND |
2500 |
3.28950 |
Extended Price
8223.75 |
| Manufacturer Part Number | MK1493-05GTR | |||
| Description | IC CLK DVR SPRD SPECTRUM 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 3.135 V ~ 3.465 V MK1493-05GTR
| Technical/Catalog Information | MK1493-05GTR |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 1 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 100MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MK1493 05GTR MK149305GTR |
MK1493-05GTR Specification Sheet
IC CLK DVR SPRD SPECTRUM 16TSSOP - MK1493-05GTR (MK1493-05GTR-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 3.135 V ~ 3.465 V MK1493-05GTRIC CLK DVR SPRD SPECTRUM 16TSSOP - MK1493-05GTR
Order 'ic clk dvr sprd spectrum 16tssop - MK1493-05GTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1493-05GTR-ND.
IC CLK DVR SPRD SPECTRUM 16TSSOP - MK1493-05G
Order 'ic clk dvr sprd spectrum 16tssop - MK1493-05G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1493-05G-ND.
IC CLK DVR SPRD SPECTRUM 16TSSOP - MK1493-05GILF
Order 'ic clk dvr sprd spectrum 16tssop - MK1493-05GILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1493-05GILF-ND.
IC CLK DVR SPRD SPECTRUM 16TSSOP - MK1493-05GILFTR
Order 'ic clk dvr sprd spectrum 16tssop - MK1493-05GILFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1493-05GILFTR-ND.
IC CLK DVR SPRD SPECTRUM 16TSSOP - MK1493-05GLF
Order 'ic clk dvr sprd spectrum 16tssop - MK1493-05GLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1493-05GLF-ND.
IC CLK GEN SPRD SPECTRUM 16TSSOP - MK1725GLF
Order 'ic clk gen sprd spectrum 16tssop - MK1725GLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1725GLF-ND.
IC CLK GEN SPRD SPECTRUM 16TSSOP - MK1725GLFTR
Order 'ic clk gen sprd spectrum 16tssop - MK1725GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1725GLFTR-ND.
IC CLK MULT SPRD SPECTRUM 20QSOP - MK1714-01R
Order 'ic clk mult sprd spectrum 20qsop - MK1714-01R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1714-01R-ND.
IC CLK MULT SPRD SPECTRUM 20QSOP - MK1714-01RI
Order 'ic clk mult sprd spectrum 20qsop - MK1714-01RI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1714-01RI-ND.
IC CLK MULT SPRD SPECTRUM 20QSOP - MK1714-01RILF
Order 'ic clk mult sprd spectrum 20qsop - MK1714-01RILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1714-01RILF-ND.
IC CLK MULT SPRD SPECTRUM 20QSOP - MK1714-01RILFTR
Order 'ic clk mult sprd spectrum 20qsop - MK1714-01RILFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1714-01RILFTR-ND.
IC CLK MULT SPRD SPECTRUM 20QSOP - MK1714-01RITR
Order 'ic clk mult sprd spectrum 20qsop - MK1714-01RITR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1714-01RITR-ND.
IC CLK MULT SPRD SPECTRUM 20QSOP - MK1714-01RLF
Order 'ic clk mult sprd spectrum 20qsop - MK1714-01RLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1714-01RLF-ND.
IC CLK MULT SPRD SPECTRUM 20QSOP - MK1714-01RLFTR
Order 'ic clk mult sprd spectrum 20qsop - MK1714-01RLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1714-01RLFTR-ND.
IC CLK MULT SPRD SPECTRUM 20QSOP - MK1714-01RTR
Order 'ic clk mult sprd spectrum 20qsop - MK1714-01RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1714-01RTR-ND.
Options for IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 3.135 V ~ 3.465 V MK1493-05GTR
Send this link via E-Mail
Help With This Screen
