IC MUX LOGIC SWITCH 16:8 28-QSOP - IDTQS32390QG8
| Digi-Key Part Number | IDTQS32390QG8-ND |
2000 |
.66825 |
Extended Price
1336.50 |
| Manufacturer Part Number | IDTQS32390QG8 | |||
| Description | IC MUX LOGIC SWITCH 16:8 28-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDTQS32390QG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 8:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 28-QSOP |
| Packaging | Tape & Reel (TR) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDTQS32390QG8 IDTQS32390QG8 |
IDTQS32390QG8 Specification Sheet
IC MUX LOGIC SWITCH 16:8 28-QSOP - IDTQS32390QG8 (IDTQS32390QG8-ND)
Related parts :IC MUX LOGIC SWITCH 16:8 28-QSOP - IDTQS32390QG8
Order 'ic mux logic switch 16:8 28-qsop - IDTQS32390QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS32390QG8-ND.
IC BUS SWITCH 16:8 20-QSOP - IDTQS3244QG8
Order 'ic bus switch 16:8 20-qsop - IDTQS3244QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1719-2-ND.
IC BUS SWITCH 16:8 20-QSOP - IDTQS3244QG8
Order 'ic bus switch 16:8 20-qsop - IDTQS3244QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1719-1-ND.
IC BUS SWITCH 16:8 20-QSOP - IDTQS3244QG8
Order 'ic bus switch 16:8 20-qsop - IDTQS3244QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1719-6-ND.
IC CLK SRC VCXO/SET-TOP 28-QSOP - MK2771-15R
Order 'ic clk src vcxo/set-top 28-qsop - MK2771-15R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2771-15R-ND.
IC CLK SRC VCXO/SET-TOP 28-QSOP - MK2771-15RLF
Order 'ic clk src vcxo/set-top 28-qsop - MK2771-15RLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2771-15RLF-ND.
IC CLK SRC VCXO/SET-TOP 28-QSOP - MK2771-15RLFTR
Order 'ic clk src vcxo/set-top 28-qsop - MK2771-15RLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2771-15RLFTR-ND.
IC CLK SRC VCXO/SET-TOP 28-QSOP - MK2771-15RTR
Order 'ic clk src vcxo/set-top 28-qsop - MK2771-15RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2771-15RTR-ND.
IC CLK SRC VCXO/SET-TOP 28-QSOP - MK2771-16R
Order 'ic clk src vcxo/set-top 28-qsop - MK2771-16R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2771-16R-ND.
IC CLK SRC VCXO/SET-TOP 28-QSOP - MK2771-16RLF
Order 'ic clk src vcxo/set-top 28-qsop - MK2771-16RLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2771-16RLF-ND.
IC CLK SRC VCXO/SET-TOP 28-QSOP - MK2771-16RLFTR
Order 'ic clk src vcxo/set-top 28-qsop - MK2771-16RLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2771-16RLFTR-ND.
IC CLK SRC VCXO/SET-TOP 28-QSOP - MK2771-16RTR
Order 'ic clk src vcxo/set-top 28-qsop - MK2771-16RTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2771-16RTR-ND.
IC MUX 16:8 QUICKSWITCH 28-QSOP - IDTQS3390QG
Order 'ic mux 16:8 quickswitch 28-qsop - IDTQS3390QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3390QG-ND.
IC MUX 16:8 QUICKSWITCH 28-QSOP - IDTQS32390QG
Order 'ic mux 16:8 quickswitch 28-qsop - IDTQS32390QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1717-5-ND.
MUX 16:8 SH QUICKSWITCH 28-QSOP - IDTQS3390QG8
Order 'mux 16:8 sh quickswitch 28-qsop - IDTQS3390QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1740-2-ND.
Send this link via E-Mail
Help With This Screen
