IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044BB
IC LIU T1/E1 QUAD SHORT 160-BGA - IDT82V2044BB
| Digi-Key Part Number | IDT82V2044BB-ND |
28 |
25.21286 |
Extended Price
705.96 |
| Manufacturer Part Number | IDT82V2044BB | |||
| Description | IC LIU T1/E1 QUAD SHORT 160-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044BB
| Technical/Catalog Information | IDT82V2044BB |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Line Interface Units (LIUs) |
| Voltage - Supply | 3.13 V ~ 3.47 V |
| Package / Case | 160-BGA |
| Packaging | Tray |
| Protocol | E1 |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT82V2044BB IDT82V2044BB |
IDT82V2044BB Specification Sheet
IC LIU T1/E1 QUAD SHORT 160-BGA - IDT82V2044BB (IDT82V2044BB-ND)
Related parts IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044BBIDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044BB
Order 'ic liu t1/e1 quad short 160-bga - IDT82V2044BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2044BB-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044BBG
Order 'ic liu t1/e1 quad short 160-bga - IDT82V2044BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2044BBG-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2048BB
Order 'ic liu t1/e1 8ch short 160-bga - IDT82V2048BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2048BB-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2048BBG
Order 'ic liu t1/e1 8ch short 160-bga - IDT82V2048BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2048BBG-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2048LBB
Order 'ic liu t1/e1 8ch short 160-bga - IDT82V2048LBB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2048LBB-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2048LBBG
Order 'ic liu t1/e1 8ch short 160-bga - IDT82V2048LBBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2048LBBG-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2048SBB
Order 'ic liu t1/e1 8ch short 160-bga - IDT82V2048SBB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2048SBB-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2048SBBG
Order 'ic liu t1/e1 8ch short 160-bga - IDT82V2048SBBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2048SBBG-ND.
Maxim Integrated Products Telecom Integrated Circuit (ics) T1/E1 Multi-Chip Module Transceiver Tube * * DS21Q352
Order 'ic txrx t1/e1 quad 3.3v 256-bga - DS21Q352' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q352-ND.
Maxim Integrated Products Telecom Integrated Circuit (ics) T1/E1 Multi-Chip Module Transceiver Tube - 3.3V DS21Q354
Order 'ic txrx t1/e1 quad 3.3v 256-bga - DS21Q354' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q354-ND.
Maxim Integrated Products Telecom Integrated Circuit (ics) T1/E1 Multi-Chip Module Transceiver Tray - 3.3V DS21Q354C1+
Order 'ic txrx t1/e1 quad 256-bga - DS21Q354C1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q354C1+-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044DA
Order 'ic liu t1/e1 quad short 144-tqfp - IDT82V2044DA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2044DA-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044DAG
Order 'ic liu t1/e1 quad short 144-tqfp - IDT82V2044DAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2044DAG-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044EPF
Order 'ic liu t1/e1 quad short 128-tqfp - IDT82V2044EPF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2044EPF-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tape & Reel (TR) 3.13 V ~ 3.47 V IDT82V2044EPF8
Order 'ic liu t1/e1 quad short 128-tqfp - IDT82V2044EPF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2044EPF8-ND.
Options for IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2044BB
Send this link via E-Mail
Help With This Screen
