IC LIU T1/J1/E1 2CH SHORT 80TQFP - IDT82V2042EPF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tape & Reel (TR) 3.13 V ~ 3.47 V IDT82V2042EPF8
| Digi-Key Part Number | IDT82V2042EPF8-ND |
750 |
14.22200 |
Extended Price
10666.50 |
| Manufacturer Part Number | IDT82V2042EPF8 | |||
| Description | IC LIU T1/J1/E1 2CH SHORT 80TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tape & Reel (TR) 3.13 V ~ 3.47 V IDT82V2042EPF8
| Technical/Catalog Information | IDT82V2042EPF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Line Interface Units (LIUs) |
| Voltage - Supply | 3.13 V ~ 3.47 V |
| Package / Case | 80-TQFP |
| Packaging | Tape & Reel (TR) |
| Protocol | E1 |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT82V2042EPF8 IDT82V2042EPF8 |
IDT82V2042EPF8 Specification Sheet
IC LIU T1/J1/E1 2CH SHORT 80TQFP - IDT82V2042EPF8 (IDT82V2042EPF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tape & Reel (TR) 3.13 V ~ 3.47 V IDT82V2042EPF8IC LIU T1/J1/E1 2CH SHORT 80TQFP - IDT82V2042EPF8
Order 'ic liu t1/j1/e1 2ch short 80tqfp - IDT82V2042EPF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2042EPF8-ND.
IC LIU T1/J1/E1 2CH SHORT 80TQFP - IDT82V2042EPF
Order 'ic liu t1/j1/e1 2ch short 80tqfp - IDT82V2042EPF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2042EPF-ND.
IC LIU T1/J1/E1 2CH SHORT 80TQFP - IDT82V2042EPFG
Order 'ic liu t1/j1/e1 2ch short 80tqfp - IDT82V2042EPFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2042EPFG-ND.
IC LIU T1/J1/E1 2CH SHORT 80TQFP - IDT82V2042EPFG8
Order 'ic liu t1/j1/e1 2ch short 80tqfp - IDT82V2042EPFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2042EPFG8-ND.
IC LIU T1/J1/E1 2CH 80-TQFP - IDT82V2082PF
Order 'ic liu t1/j1/e1 2ch 80-tqfp - IDT82V2082PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2082PF-ND.
IC LIU T1/J1/E1 2CH 80-TQFP - IDT82V2082PF8
Order 'ic liu t1/j1/e1 2ch 80-tqfp - IDT82V2082PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2082PF8-ND.
IC LIU T1/J1/E1 2CH 80-TQFP - IDT82V2082PFG
Order 'ic liu t1/j1/e1 2ch 80-tqfp - IDT82V2082PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2082PFG-ND.
IC LIU T1/J1/E1 2CH 80-TQFP - IDT82V2082PFG8
Order 'ic liu t1/j1/e1 2ch 80-tqfp - IDT82V2082PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2082PFG8-ND.
IC LIU T1/J1/E1 1CH 44-TQFP - IDT82V2081PP
Order 'ic liu t1/j1/e1 1ch 44-tqfp - IDT82V2081PP' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2081PP-ND.
IC LIU T1/J1/E1 1CH 44-TQFP - IDT82V2081PP8
Order 'ic liu t1/j1/e1 1ch 44-tqfp - IDT82V2081PP8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2081PP8-ND.
IC LIU T1/J1/E1 1CH 44-TQFP - IDT82V2081PPG
Order 'ic liu t1/j1/e1 1ch 44-tqfp - IDT82V2081PPG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2081PPG-ND.
IC LIU T1/J1/E1 1CH 44-TQFP - IDT82V2081PPG8
Order 'ic liu t1/j1/e1 1ch 44-tqfp - IDT82V2081PPG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2081PPG8-ND.
IC LIU T1/J1/E1 8+1CH 416-PBGA - IDT82P2808BB
Order 'ic liu t1/j1/e1 8+1ch 416-pbga - IDT82P2808BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82P2808BB-ND.
IC LIU T1/J1/E1 8+1CH 416-PBGA - IDT82P2808BBG
Order 'ic liu t1/j1/e1 8+1ch 416-pbga - IDT82P2808BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82P2808BBG-ND.
IC LIU T1/J1/E1 16+1CH 416-PBGA - IDT82P2816BB
Order 'ic liu t1/j1/e1 16+1ch 416-pbga - IDT82P2816BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82P2816BB-ND.
Options for IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tape & Reel (TR) 3.13 V ~ 3.47 V IDT82V2042EPF8
Send this link via E-Mail
Help With This Screen
