IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 2.3 V ~ 3.6 V IDT74LVC16344APVG
IC ADDRESS/CLK DRIVER 56-SSOP - IDT74LVC16344APVG
| Digi-Key Part Number | IDT74LVC16344APVG-ND |
286 |
1.62000 |
Extended Price
463.32 |
| Manufacturer Part Number | IDT74LVC16344APVG | |||
| Description | IC ADDRESS/CLK DRIVER 56-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74LVC16344APVG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Number of Outputs | 16 |
| Input | - |
| Output | - |
| Frequency-Max | - |
| Package / Case | 56-SSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74LVC16344APVG IDT74LVC16344APVG |
IDT74LVC16344APVG Specification Sheet
IC ADDRESS/CLK DRIVER 56-SSOP - IDT74LVC16344APVG (IDT74LVC16344APVG-ND)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 2.3 V ~ 3.6 V IDT74LVC16344APVGIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 2.3 V ~ 3.6 V IDT74LVC16344APVG
Order 'ic address/clk driver 56-ssop - IDT74LVC16344APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16344APVG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 2.3 V ~ 3.6 V IDT74LVC16344APVG8
Order 'ic address/clk driver 56-ssop - IDT74LVC16344APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16344APVG8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 2.3 V ~ 3.6 V IDT74LVC16344APAG
Order 'ic address/clk driver 56-tssop - IDT74LVC16344APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16344APAG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 2.3 V ~ 3.6 V IDT74LVC16344APAG8
Order 'ic address/clk driver 56-tssop - IDT74LVC16344APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16344APAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 5V IDT74FCT162827ATPVG
Order 'ic buffer 20bit fast 56-ssop - IDT74FCT162827ATPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162827ATPVG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 5V IDT74FCT162827ATPVG8
Order 'ic buffer 20bit fast 56-ssop - IDT74FCT162827ATPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162827ATPVG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 5V IDT74FCT162827CTPVG
Order 'ic buffer 20bit fast 56-ssop - IDT74FCT162827CTPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162827CTPVG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 5V IDT74FCT162827CTPVG8
Order 'ic buffer 20bit fast 56-ssop - IDT74FCT162827CTPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162827CTPVG8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tube 3.135 V ~ 3.465 V IDTCV128PVG
Order 'ic clk buffer 1-12 diff 56-ssop - IDTCV128PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV128PVG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V IDTCV128PVG8
Order 'ic clk buffer 1-12 diff 56-ssop - IDTCV128PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV128PVG8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.5 V ~ 5.5 V IDT49FCT805BTPY
Order 'ic buffer/clock driver 20-ssop - IDT49FCT805BTPY' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805BTPY-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.5 V ~ 5.5 V IDT49FCT805BTPY8
Order 'ic buffer/clock driver 20-ssop - IDT49FCT805BTPY8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805BTPY8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.5 V ~ 5.5 V IDT49FCT805BTPYG
Order 'ic buffer/clock driver 20-ssop - IDT49FCT805BTPYG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805BTPYG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.5 V ~ 5.5 V IDT49FCT805BTPYG8
Order 'ic buffer/clock driver 20-ssop - IDT49FCT805BTPYG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805BTPYG8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.5 V ~ 5.5 V IDT49FCT805CTPY
Order 'ic buffer/clock driver 20-ssop - IDT49FCT805CTPY' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT49FCT805CTPY-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 2.3 V ~ 3.6 V IDT74LVC16344APVG
Send this link via E-Mail
Help With This Screen
