IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16245APVG8
IC BUS TRSCVR 3-ST 16BIT 48SSOP - IDT74LVC16245APVG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74LVC16245APVG8-ND |
1000 |
.57750 |
Extended Price
577.50 |
| Manufacturer Part Number | IDT74LVC16245APVG8 | |||
| Description | IC BUS TRSCVR 3-ST 16BIT 48SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74LVC16245APVG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74LVC16245APVG8 IDT74LVC16245APVG8 |
IDT74LVC16245APVG8 Specification Sheet
IC BUS TRSCVR 3-ST 16BIT 48SSOP - IDT74LVC16245APVG8 (IDT74LVC16245APVG8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16245APVG8IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16245APVG8
Order 'ic bus trscvr 3-st 16bit 48ssop - IDT74LVC16245APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16245APVG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16245APVG
Order 'ic bus trscvr 3-st 16bit 48ssop - IDT74LVC16245APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1660-5-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVCH16245APVG8
Order 'ic bus trscvr 3-st 16bit 48ssop - IDT74LVCH16245APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1686-1-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74LVC162245APVG8
Order 'ic bus trscvr 3-st 16bit 48ssop - IDT74LVC162245APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC162245APVG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVCH16245APVG
Order 'ic bus trscvr 3-st 16bit 48ssop - IDT74LVCH16245APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVCH16245APVG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74LVCR162245APVG
Order 'ic bus trscvr 3-st 16bit 48ssop - IDT74LVCR162245APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVCR162245APVG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74LVCR162245APVG8
Order 'ic bus trscvr 3-st 16bit 48ssop - IDT74LVCR162245APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVCR162245APVG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74LVC162245APAG8
Order 'ic bus trscvr 3-st 16bit 48tssop - IDT74LVC162245APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1655-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVCH16245APAG
Order 'ic bus trscvr 3-st 16bit 48tssop - IDT74LVCH16245APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1685-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74LVCHR162245APAG8
Order 'ic bus trscvr 3-st 16bit 48tssop - IDT74LVCHR162245APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1691-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74LVC162245APAG
Order 'ic bus trscvr 3-st 16bit 48tssop - IDT74LVC162245APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC162245APAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74LVC162245APFG8
Order 'ic bus trscvr 3-st 16bit 48tvsop - IDT74LVC162245APFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC162245APFG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16245APAG
Order 'ic bus trscvr 3-st 16bit 48tssop - IDT74LVC16245APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16245APAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16245APFG
Order 'ic bus trscvr 3-st 16bit 48tvsop - IDT74LVC16245APFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16245APFG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16245APFG8
Order 'ic bus trscvr 3-st 16bit 48tvsop - IDT74LVC16245APFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16245APFG8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16245APVG8
Send this link via E-Mail
Help With This Screen
