ADM34T/AE34M/ADM34T - A6MMT-3436M - Cable Assemblies
| Digi-Key Part Number | A6MMT-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
16.03000 13.05300 9.61800 8.30120 7.72872 6.66387 6.29747 6.09137 |
Extended Price
16.03 130.53 961.80 2075.30 3864.36 6663.87 15743.67 30456.85 |
| Manufacturer Part Number | A6MMT-3436M | |||
| Description | ADM34T/AE34M/ADM34T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A6MMT-3436M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 34 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A6MMT 3436M A6MMT3436M |
ADM34T/AE34M/ADM34T - A6MMT-3436M (A6MMT-3436M-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM34T/AE34M/ADM34T - A6MMT-3436M
Order 'adm34t/ae34m/adm34t - A6MMT-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-3436M-ND.
ADM34T/AE34M/ADM34T - A6MMT-3406M
Order 'adm34t/ae34m/adm34t - A6MMT-3406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-3406M-ND.
ADM34T/AE34M/ADM34T - A6MMT-3418M
Order 'adm34t/ae34m/adm34t - A6MMT-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-3418M-ND.
ADM34T/AE34M/ADM34T - A8MMT-3436M
Order 'adm34t/ae34m/adm34t - A8MMT-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-3436M-ND.
ADM34T/AE34G/ADM34T - A6MMT-3406G
Order 'adm34t/ae34g/adm34t - A6MMT-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-3406G-ND.
ADM34T/AE34G/ADM34T - A6MMT-3436G
Order 'adm34t/ae34g/adm34t - A6MMT-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-3436G-ND.
IDC CABLE- ASN34A/ AE34M / X - A1AXA-3436M
Order 'idc cable- asn34a/ ae34m / x - A1AXA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-3436M-ND.
IDC CABLE- ASC34G/ AE34M / X - A1AXG-3436M
Order 'idc cable- asc34g/ ae34m / x - A1AXG-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-3436M-ND.
IDC CABLE - ASC34H/AE34M/X - A1AXH-3436M
Order 'idc cable - asc34h/ae34m/x - A1AXH-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-3436M-ND.
IDC CABLE- ASS34A/ AE34M / X - A1BXA-3436M
Order 'idc cable- ass34a/ ae34m / x - A1BXA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-3436M-ND.
IDC CABLE- ASR34G/ AE34M / X - A1BXG-3436M
Order 'idc cable- asr34g/ ae34m / x - A1BXG-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-3436M-ND.
IDC CABLE - ASR34H/AE34M/X - A1BXH-3436M
Order 'idc cable - asr34h/ae34m/x - A1BXH-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-3436M-ND.
IDC CABLE- AKN34A/ AE34M / X - A1CXA-3436M
Order 'idc cable- akn34a/ ae34m / x - A1CXA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-3436M-ND.
IDC CABLE- AKC34G/ AE34M / X - A1CXG-3436M
Order 'idc cable- akc34g/ ae34m / x - A1CXG-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-3436M-ND.
IDC CABLE - AKC34H/AE34M/X - A1CXH-3436M
Order 'idc cable - akc34h/ae34m/x - A1CXH-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-3436M-ND.
Send this link via E-Mail
Help With This Screen