IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377CTSOG
IC FLIP FLOP OCTAL D 20-SOIC - IDT74FCT377CTSOG - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74FCT377CTSOG-ND |
1110 |
.37950 |
Extended Price
421.25 |
| Manufacturer Part Number | IDT74FCT377CTSOG | |||
| Description | IC FLIP FLOP OCTAL D 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74FCT377CTSOG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC |
| Function | Set(Preset) and Reset |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Current - Output High, Low | 8mA, 48mA |
| Output Type | Non-Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 2ns |
| Frequency - Clock | - |
| Voltage - Supply | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74FCT377CTSOG IDT74FCT377CTSOG |
IC FLIP FLOP OCTAL D 20-SOIC - IDT74FCT377CTSOG (IDT74FCT377CTSOG-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377CTSOGIDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377CTSOG
Order 'ic flip flop octal d 20-soic - IDT74FCT377CTSOG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377CTSOG-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377ATSOG
Order 'ic flip flop octal d 20-soic - IDT74FCT377ATSOG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377ATSOG-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 48mA - IDT74FCT377ATSOG8
Order 'ic flip flop octal d 20-soic - IDT74FCT377ATSOG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377ATSOG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 48mA - IDT74FCT377CTSOG8
Order 'ic flip flop octal d 20-soic - IDT74FCT377CTSOG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377CTSOG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377DTSOG
Order 'ic flip flop octal d 20-soic - IDT74FCT377DTSOG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377DTSOG-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 48mA - IDT74FCT377DTSOG8
Order 'ic flip flop octal d 20-soic - IDT74FCT377DTSOG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377DTSOG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube - 2.375 V ~ 3.8 V MC100ES6030EG
Order 'ic flip flop lvpecl trpl 20-soic - MC100ES6030EG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MC100ES6030EG-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 2.3 V ~ 3.6 V IDT74LVC273APGG8
Order 'ic flip flop octal d 20-tssop - IDT74LVC273APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1673-1-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74LVC273APGG8
Order 'ic flip flop octal d 20-tssop - IDT74LVC273APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1673-2-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA 2.3 V ~ 3.6 V IDT74LVC273APGG8
Order 'ic flip flop octal d 20-tssop - IDT74LVC273APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1673-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377ATQG
Order 'ic flip flop octal d 20-qsop - IDT74FCT377ATQG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377ATQG-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 48mA - IDT74FCT377ATQG8
Order 'ic flip flop octal d 20-qsop - IDT74FCT377ATQG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377ATQG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377CTQG
Order 'ic flip flop octal d 20-qsop - IDT74FCT377CTQG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377CTQG-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 48mA - IDT74FCT377CTQG8
Order 'ic flip flop octal d 20-qsop - IDT74FCT377CTQG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377CTQG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377DTQG
Order 'ic flip flop octal d 20-qsop - IDT74FCT377DTQG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT377DTQG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 8mA, 48mA - IDT74FCT377CTSOG
Send this link via E-Mail
Help With This Screen
