IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tube 2.7 V ~ 3.6 V IDT74FCT163374CPAG
IC REGISTER 16BIT 3.3V 48-TSSOP - IDT74FCT163374CPAG
| Digi-Key Part Number | IDT74FCT163374CPAG-ND |
312 |
1.53000 |
Extended Price
477.36 |
| Manufacturer Part Number | IDT74FCT163374CPAG | |||
| Description | IC REGISTER 16BIT 3.3V 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74FCT163374CPAG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Register, D-Type |
| Function | Universal |
| Number of Elements | 2 - Dual |
| Number of Bits per Element | 8 |
| Output Type | Standard |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74FCT163374CPAG IDT74FCT163374CPAG |
IDT74FCT163374CPAG Specification Sheet
IC REGISTER 16BIT 3.3V 48-TSSOP - IDT74FCT163374CPAG (IDT74FCT163374CPAG-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tube 2.7 V ~ 3.6 V IDT74FCT163374CPAGIDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tube 2.7 V ~ 3.6 V IDT74FCT163374CPAG
Order 'ic register 16bit 3.3v 48-tssop - IDT74FCT163374CPAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163374CPAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tube 2.7 V ~ 3.6 V IDT74FCT163374APAG
Order 'ic register 16bit 3.3v 48-tssop - IDT74FCT163374APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163374APAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tape & Reel (TR) 2.7 V ~ 3.6 V IDT74FCT163374APAG8
Order 'ic register 16bit 3.3v 48-tssop - IDT74FCT163374APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163374APAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tape & Reel (TR) 2.7 V ~ 3.6 V IDT74FCT163374CPAG8
Order 'ic register 16bit 3st 48-tssop - IDT74FCT163374CPAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1601-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tube 2.7 V ~ 3.6 V IDT74FCT16374CTPAG
Order 'ic register 16bit st 48-tssop - IDT74FCT16374CTPAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1604-5-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Cut Tape (CT) 2.7 V ~ 3.6 V IDT74FCT163374CPAG8
Order 'ic register 16bit 3st 48-tssop - IDT74FCT163374CPAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1601-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Digi-Reel® 2.7 V ~ 3.6 V IDT74FCT163374CPAG8
Order 'ic register 16bit 3st 48-tssop - IDT74FCT163374CPAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1601-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tube 2.7 V ~ 3.6 V IDT74FCT16374ATPAG
Order 'ic register 16bit 3st 48-tssop - IDT74FCT16374ATPAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374ATPAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tape & Reel (TR) 2.7 V ~ 3.6 V IDT74FCT16374ATPAG8
Order 'ic register 16bit 3st 48-tssop - IDT74FCT16374ATPAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374ATPAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tape & Reel (TR) 2.7 V ~ 3.6 V IDT74FCT16374CTPAG8
Order 'ic register 16bit 3st 48-tssop - IDT74FCT16374CTPAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374CTPAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tube 2.7 V ~ 3.6 V IDT74FCT16374ETPAG
Order 'ic register 16bit 3st 48-tssop - IDT74FCT16374ETPAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374ETPAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tape & Reel (TR) 2.7 V ~ 3.6 V IDT74FCT16374ETPAG8
Order 'ic register 16bit 3st 48-tssop - IDT74FCT16374ETPAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374ETPAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 3.5 V ~ 6.0 V IDT74FCT162374ATPAG8
Order 'ic register 16bit 3st 48-tssop - IDT74FCT162374ATPAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162374ATPAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 3.5 V ~ 6.0 V IDT74FCT162374CTPAG
Order 'ic register 16bit 3st 48-tssop - IDT74FCT162374CTPAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162374CTPAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 3.5 V ~ 6.0 V IDT74FCT162374CTPAG8
Order 'ic register 16bit 3st 48-tssop - IDT74FCT162374CTPAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162374CTPAG8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Shift Register Integrated Circuit (ics) Register, D-Type Tube 2.7 V ~ 3.6 V IDT74FCT163374CPAG
Send this link via E-Mail
Help With This Screen
