IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT162374CTPVG - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 3.5 V ~ 6.0 V IDT74FCT162374CTPVG
| Digi-Key Part Number | IDT74FCT162374CTPVG-ND |
630 |
.81400 |
Extended Price
512.82 |
| Manufacturer Part Number | IDT74FCT162374CTPVG | |||
| Description | IC REGISTER 16BIT 3ST 48-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74FCT162374CTPVG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 48-SSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 24mA, 24mA |
| Output Type | Non-Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 2ns |
| Frequency - Clock | - |
| Voltage - Supply | 3.5 V ~ 6.0 V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74FCT162374CTPVG IDT74FCT162374CTPVG |
IDT74FCT162374CTPVG Specification Sheet
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT162374CTPVG (IDT74FCT162374CTPVG-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 3.5 V ~ 6.0 V IDT74FCT162374CTPVGIC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT162374CTPVG
Order 'ic register 16bit 3st 48-ssop - IDT74FCT162374CTPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162374CTPVG-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT16374ATPVG
Order 'ic register 16bit 3st 48-ssop - IDT74FCT16374ATPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374ATPVG-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT16374ATPVG8
Order 'ic register 16bit 3st 48-ssop - IDT74FCT16374ATPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374ATPVG8-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT16374CTPVG8
Order 'ic register 16bit 3st 48-ssop - IDT74FCT16374CTPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374CTPVG8-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT16374ETPVG
Order 'ic register 16bit 3st 48-ssop - IDT74FCT16374ETPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374ETPVG-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT16374ETPVG8
Order 'ic register 16bit 3st 48-ssop - IDT74FCT16374ETPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16374ETPVG8-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT162374ATPVG
Order 'ic register 16bit 3st 48-ssop - IDT74FCT162374ATPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162374ATPVG-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT162374CTPVG8
Order 'ic register 16bit 3st 48-ssop - IDT74FCT162374CTPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162374CTPVG8-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT162374ETPVG
Order 'ic register 16bit 3st 48-ssop - IDT74FCT162374ETPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162374ETPVG-ND.
IC REGISTER 16BIT 3ST 48-SSOP - IDT74FCT162374ETPVG8
Order 'ic register 16bit 3st 48-ssop - IDT74FCT162374ETPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162374ETPVG8-ND.
IC REGISTER 16BIT ST 48-SSOP - IDT74FCT16374CTPVG
Order 'ic register 16bit st 48-ssop - IDT74FCT16374CTPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1605-5-ND.
IC REGISTER 16BIT 3.3V 48-SSOP - IDT74FCT163374APVG
Order 'ic register 16bit 3.3v 48-ssop - IDT74FCT163374APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163374APVG-ND.
IC REGISTER 16BIT 3.3V 48-SSOP - IDT74FCT163374APVG8
Order 'ic register 16bit 3.3v 48-ssop - IDT74FCT163374APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163374APVG8-ND.
IC REGISTER 16BIT 3.3V 48-SSOP - IDT74FCT163374CPVG
Order 'ic register 16bit 3.3v 48-ssop - IDT74FCT163374CPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163374CPVG-ND.
IC REGISTER 16BIT 3.3V 48-SSOP - IDT74FCT163374CPVG8
Order 'ic register 16bit 3.3v 48-ssop - IDT74FCT163374CPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163374CPVG8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 3.5 V ~ 6.0 V IDT74FCT162374CTPVG
Send this link via E-Mail
Help With This Screen
