IC MUX/DEMUX 8:1 LV 16-TSSOP - IDT74CBTLV3251PGG
| Digi-Key Part Number | IDT74CBTLV3251PGG-ND |
1056 |
.41250 |
Extended Price
435.60 |
| Manufacturer Part Number | IDT74CBTLV3251PGG | |||
| Description | IC MUX/DEMUX 8:1 LV 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74CBTLV3251PGG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 8:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74CBTLV3251PGG IDT74CBTLV3251PGG |
IDT74CBTLV3251PGG Specification Sheet
IC MUX/DEMUX 8:1 LV 16-TSSOP - IDT74CBTLV3251PGG (IDT74CBTLV3251PGG-ND)
Related parts :IC MUX/DEMUX 8:1 LV 16-TSSOP - IDT74CBTLV3251PGG
Order 'ic mux/demux 8:1 lv 16-tssop - IDT74CBTLV3251PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3251PGG-ND.
IC MUX/DEMUX 8:1 LV 16-TSSOP - IDT74CBTLV3251PGG8
Order 'ic mux/demux 8:1 lv 16-tssop - IDT74CBTLV3251PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3251PGG8-ND.
IC MUX/DEMUX 8:1 LV 16-QSOP - IDT74CBTLV3251QG
Order 'ic mux/demux 8:1 lv 16-qsop - IDT74CBTLV3251QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1567-5-ND.
IC MUX/DEMUX 8:1 LV 16-QSOP - IDT74CBTLV3251QG8
Order 'ic mux/demux 8:1 lv 16-qsop - IDT74CBTLV3251QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3251QG8-ND.
IC MUX/DEMUX 8:1 CMOS 16-QSOP - IDTQS3251QG8
Order 'ic mux/demux 8:1 cmos 16-qsop - IDTQS3251QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1723-2-ND.
IC MUX/DEMUX 8:1 CMOS 16-SOIC - IDTQS3251S1G8
Order 'ic mux/demux 8:1 cmos 16-soic - IDTQS3251S1G8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1724-2-ND.
IC MUX/DEMUX 8:1 CMOS 16-QSOP - IDTQS3251QG8
Order 'ic mux/demux 8:1 cmos 16-qsop - IDTQS3251QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1723-1-ND.
IC MUX/DEMUX 8:1 CMOS 16-SOIC - IDTQS3251S1G8
Order 'ic mux/demux 8:1 cmos 16-soic - IDTQS3251S1G8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1724-1-ND.
IC MUX/DEMUX 8:1 CMOS 16-QSOP - IDTQS3251QG8
Order 'ic mux/demux 8:1 cmos 16-qsop - IDTQS3251QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1723-6-ND.
IC MUX/DEMUX 8:1 CMOS 16-SOIC - IDTQS3251S1G8
Order 'ic mux/demux 8:1 cmos 16-soic - IDTQS3251S1G8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1724-6-ND.
IC MUX/DEMUX 8:1 16-QSOP - IDTQS3251QG
Order 'ic mux/demux 8:1 16-qsop - IDTQS3251QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3251QG-ND.
IC MUX/DEMUX 8:1 16-SOIC - IDTQS3251S1G
Order 'ic mux/demux 8:1 16-soic - IDTQS3251S1G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3251S1G-ND.
IC BUS SWITCH 8:1 HI 16-TSSOP - IDTQS3VH251PAG8
Order 'ic bus switch 8:1 hi 16-tssop - IDTQS3VH251PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH251PAG8-ND.
IC MUX/DEMUX 8:1 BUS SW 16TSSOP - 74FST3251DTR2
Order 'ic mux/demux 8:1 bus sw 16tssop - 74FST3251DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 74FST3251DTR2OS-ND.
IC MUX/DEMUX 4:1 CMOS 16-QSOP - IDTQS3253QG8
Order 'ic mux/demux 4:1 cmos 16-qsop - IDTQS3253QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1725-2-ND.
Send this link via E-Mail
Help With This Screen
