IC BUS SW OCTAL LV 20-TSSOP - IDT74CBTLV3245PGG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74CBTLV3245PGG8-ND |
3000 |
.37125 |
Extended Price
1113.75 |
| Manufacturer Part Number | IDT74CBTLV3245PGG8 | |||
| Description | IC BUS SW OCTAL LV 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74CBTLV3245PGG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 8:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74CBTLV3245PGG8 IDT74CBTLV3245PGG8 |
IDT74CBTLV3245PGG8 Specification Sheet
IC BUS SW OCTAL LV 20-TSSOP - IDT74CBTLV3245PGG8 (IDT74CBTLV3245PGG8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUS SW OCTAL LV 20-TSSOP - IDT74CBTLV3245PGG8
Order 'ic bus sw octal lv 20-tssop - IDT74CBTLV3245PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3245PGG8-ND.
IC BUS SW OCTAL LV 20-TSSOP - IDT74CBTLV3244PGG
Order 'ic bus sw octal lv 20-tssop - IDT74CBTLV3244PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3244PGG-ND.
IC BUS SW OCTAL LV 20-TSSOP - IDT74CBTLV3245PGG
Order 'ic bus sw octal lv 20-tssop - IDT74CBTLV3245PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3245PGG-ND.
IC BUS SWITCH OCTAL LV 20-TSSOP - IDT74CBTLV3244PGG8
Order 'ic bus switch octal lv 20-tssop - IDT74CBTLV3244PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1566-2-ND.
IC BUS SWITCH OCTAL LV 20-TSSOP - IDT74CBTLV3244PGG8
Order 'ic bus switch octal lv 20-tssop - IDT74CBTLV3244PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1566-1-ND.
IC BUS SWITCH OCTAL LV 20-TSSOP - IDT74CBTLV3244PGG8
Order 'ic bus switch octal lv 20-tssop - IDT74CBTLV3244PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1566-6-ND.
IC BUS SW OCTAL LV 20-QSOP - IDT74CBTLV3244QG
Order 'ic bus sw octal lv 20-qsop - IDT74CBTLV3244QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3244QG-ND.
IC BUS SW OCTAL LV 20-QSOP - IDT74CBTLV3244QG8
Order 'ic bus sw octal lv 20-qsop - IDT74CBTLV3244QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3244QG8-ND.
IC BUS SW OCTAL LV 20-QSOP - IDT74CBTLV3245QG
Order 'ic bus sw octal lv 20-qsop - IDT74CBTLV3245QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3245QG-ND.
IC BUS SW OCTAL LV 20-QSOP - IDT74CBTLV3245QG8
Order 'ic bus sw octal lv 20-qsop - IDT74CBTLV3245QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3245QG8-ND.
IC BUS SW OCTAL 8BIT 20-TSSOP - CBT3244APW,118
Order 'ic bus sw octal 8bit 20-tssop - CBT3244APW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1868-1-ND.
IC BUS SW OCTAL 8BIT 20-TSSOP - CBT3244APW,118
Order 'ic bus sw octal 8bit 20-tssop - CBT3244APW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1868-2-ND.
IC BUS SW OCTAL 8BIT 20-TSSOP - CBT3244APW,118
Order 'ic bus sw octal 8bit 20-tssop - CBT3244APW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1868-6-ND.
IC BUS SWITCH 16:8 20-TSSOP - IDTQS3244PAG8
Order 'ic bus switch 16:8 20-tssop - IDTQS3244PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1718-2-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - IDT74LVC273APGG8
Order 'ic flip flop octal d 20-tssop - IDT74LVC273APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1673-1-ND.
Send this link via E-Mail
Help With This Screen
