IC BUS SW QUAD LV 14-TSSOP - IDT74CBTLV3126PGG8
| Digi-Key Part Number | IDT74CBTLV3126PGG8-ND |
4000 |
.37125 |
Extended Price
1485.00 |
| Manufacturer Part Number | IDT74CBTLV3126PGG8 | |||
| Description | IC BUS SW QUAD LV 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74CBTLV3126PGG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74CBTLV3126PGG8 IDT74CBTLV3126PGG8 |
IDT74CBTLV3126PGG8 Specification Sheet
IC BUS SW QUAD LV 14-TSSOP - IDT74CBTLV3126PGG8 (IDT74CBTLV3126PGG8-ND)
Related parts :IC BUS SW QUAD LV 14-TSSOP - IDT74CBTLV3126PGG8
Order 'ic bus sw quad lv 14-tssop - IDT74CBTLV3126PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3126PGG8-ND.
IC BUS SW QUAD LV 14-TSSOP - IDT74CBTLV3125PGG8
Order 'ic bus sw quad lv 14-tssop - IDT74CBTLV3125PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3125PGG8-ND.
IC BUS SWITCH QUAD LV 14-TSSOP - IDT74CBTLV3125PGG
Order 'ic bus switch quad lv 14-tssop - IDT74CBTLV3125PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1563-5-ND.
IC BUS SWITCH QUAD LV 14-TSSOP - IDT74CBTLV3126PGG
Order 'ic bus switch quad lv 14-tssop - IDT74CBTLV3126PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1565-5-ND.
IC BUS SW OCTAL LV 20-TSSOP - IDT74CBTLV3244PGG
Order 'ic bus sw octal lv 20-tssop - IDT74CBTLV3244PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3244PGG-ND.
IC BUS SW OCTAL LV 20-TSSOP - IDT74CBTLV3245PGG
Order 'ic bus sw octal lv 20-tssop - IDT74CBTLV3245PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3245PGG-ND.
IC BUS SW OCTAL LV 20-TSSOP - IDT74CBTLV3245PGG8
Order 'ic bus sw octal lv 20-tssop - IDT74CBTLV3245PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3245PGG8-ND.
IC BUS SW QUAD LV 16-QSOP - IDT74CBTLV3125QG8
Order 'ic bus sw quad lv 16-qsop - IDT74CBTLV3125QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3125QG8-ND.
IC BUS SW QUAD LV 16-QSOP - IDT74CBTLV3126QG
Order 'ic bus sw quad lv 16-qsop - IDT74CBTLV3126QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3126QG-ND.
IC BUS SW QUAD LV 16-QSOP - IDT74CBTLV3126QG8
Order 'ic bus sw quad lv 16-qsop - IDT74CBTLV3126QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3126QG8-ND.
IC BUS SW I2C 2CH 14-TSSOP - PCA9543APWR
Order 'ic bus sw i2c 2ch 14-tssop - PCA9543APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22770-1-ND.
IC BUS SW I2C 2CH 14-TSSOP - PCA9543APWR
Order 'ic bus sw i2c 2ch 14-tssop - PCA9543APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22770-2-ND.
IC BUS SW I2C 2CH 14-TSSOP - PCA9543APWR
Order 'ic bus sw i2c 2ch 14-tssop - PCA9543APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22770-6-ND.
IC AMP R-R OUT QUAD LV 14-TSSOP - LMV324AMTC14X
Order 'ic amp r-r out quad lv 14-tssop - LMV324AMTC14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LMV324AMTC14X-ND.
IC 4-BIT BUS SW 2-PORT 14-TSSOP - PI3B3125LE
Order 'ic 4-bit bus sw 2-port 14-tssop - PI3B3125LE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3125LE-ND.
Send this link via E-Mail
Help With This Screen
