IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16800PAG8
IC BUS SW 20BIT PRECHRG 48-TSSOP - IDT74CBTLV16800PAG8
| Digi-Key Part Number | IDT74CBTLV16800PAG8-ND |
2000 |
1.14400 |
Extended Price
2288.00 |
| Manufacturer Part Number | IDT74CBTLV16800PAG8 | |||
| Description | IC BUS SW 20BIT PRECHRG 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74CBTLV16800PAG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 10 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 48-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74CBTLV16800PAG8 IDT74CBTLV16800PAG8 |
IDT74CBTLV16800PAG8 Specification Sheet
IC BUS SW 20BIT PRECHRG 48-TSSOP - IDT74CBTLV16800PAG8 (IDT74CBTLV16800PAG8-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16800PAG8IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16800PAG8
Order 'ic bus sw 20bit prechrg 48-tssop - IDT74CBTLV16800PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16800PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV16800PAG
Order 'ic bus switch 20bit lv 48-tssop - IDT74CBTLV16800PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1562-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply IDT74CBTLV16210PAG
Order 'ic bus switch 20bit lv 48-tssop - IDT74CBTLV16210PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16210PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply IDT74CBTLV16210PAG8
Order 'ic bus switch 20bit lv 48-tssop - IDT74CBTLV16210PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16210PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV16800PVG
Order 'ic bus sw 20bit prechrg 48-ssop - IDT74CBTLV16800PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16800PVG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16800PVG8
Order 'ic bus sw 20bit prechrg 48-ssop - IDT74CBTLV16800PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16800PVG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply IDTQS3VH16210PAG8
Order 'ic bus switch 20bit hi 48-tssop - IDTQS3VH16210PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16210PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply IDTQS3VH16800PAG
Order 'ic bus switch 20bit hi 48-tssop - IDTQS3VH16800PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16800PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply IDTQS3VH16800PAG8
Order 'ic bus switch 20bit hi 48-tssop - IDTQS3VH16800PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16800PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply IDTQS3VH16861PAG8
Order 'ic bus switch 20bit hi 48-tssop - IDTQS3VH16861PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16861PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply IDTQS3VH16862PAG
Order 'ic bus switch 20bit hi 48-tssop - IDTQS3VH16862PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16862PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply IDTQS3VH16862PAG8
Order 'ic bus switch 20bit hi 48-tssop - IDTQS3VH16862PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16862PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16245PAG8
Order 'ic bus switch 16bit lv 48-tssop - IDT74CBTLV16245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1857-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply IDT74CBTLV16245PAG8
Order 'ic bus switch 16bit lv 48-tssop - IDT74CBTLV16245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1857-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply IDT74CBTLV16245PAG8
Order 'ic bus switch 16bit lv 48-tssop - IDT74CBTLV16245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1857-6-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16800PAG8
Send this link via E-Mail
Help With This Screen
