IC BUS EXCH SW 24BIT LV 56-TSSOP - IDT74CBTLV16212PAG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74CBTLV16212PAG8-ND |
2000 |
1.14400 |
Extended Price
2288.00 |
| Manufacturer Part Number | IDT74CBTLV16212PAG8 | |||
| Description | IC BUS EXCH SW 24BIT LV 56-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74CBTLV16212PAG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 12 x 2:2 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 56-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Bus FET Exchange Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74CBTLV16212PAG8 IDT74CBTLV16212PAG8 |
IDT74CBTLV16212PAG8 Specification Sheet
IC BUS EXCH SW 24BIT LV 56-TSSOP - IDT74CBTLV16212PAG8 (IDT74CBTLV16212PAG8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUS EXCH SW 24BIT LV 56-TSSOP - IDT74CBTLV16212PAG8
Order 'ic bus exch sw 24bit lv 56-tssop - IDT74CBTLV16212PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16212PAG8-ND.
IC BUS EXCH SW 24BIT LV 56-TSSOP - IDT74CBTLV16212PAG
Order 'ic bus exch sw 24bit lv 56-tssop - IDT74CBTLV16212PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16212PAG-ND.
IC BUS SWITCH 24BIT LV 56-TSSOP - IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1561-2-ND.
IC BUS SWITCH 24BIT LV 56-TSSOP - IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1561-1-ND.
IC BUS SWITCH 24BIT LV 56-TSSOP - IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1561-6-ND.
IC BUS SWITCH 24BIT LV 56-TSSOP - IDT74CBTLV16211PAG
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16211PAG-ND.
IC BUS SWITCH 24BIT LV 56-TSSOP - 74CBTLV16211DGG;11
Order 'ic bus switch 24bit lv 56-tssop - 74CBTLV16211DGG;11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4756-5-ND.
IC BUS SWITCH 24BIT LV 56-TSSOP - 74CBTLV16211DGG,11
Order 'ic bus switch 24bit lv 56-tssop - 74CBTLV16211DGG,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74CBTLV16211DGG,11-ND.
IC LV FET BUS-EXCH SW 56-TSSOP - SN74CBTLV16212GR
Order 'ic lv fet bus-exch sw 56-tssop - SN74CBTLV16212GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9102-1-ND.
IC LV FET BUS-EXCH SW 56-TSSOP - SN74CBTLV16212GR
Order 'ic lv fet bus-exch sw 56-tssop - SN74CBTLV16212GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9102-2-ND.
IC 24BIT BUS EXCH SW 56-TSSOP - 74CBT16212ADGGRE4
Order 'ic 24bit bus exch sw 56-tssop - 74CBT16212ADGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT16212ADGGRE4-ND.
IC 24BIT BUS EXCH SW 56-TSSOP - 74CBT16212CDGGRE4
Order 'ic 24bit bus exch sw 56-tssop - 74CBT16212CDGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT16212CDGGRE4-ND.
IC 24BIT BUS EXCH SW 56-TSSOP - 74CBT16213DGGRE4
Order 'ic 24bit bus exch sw 56-tssop - 74CBT16213DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT16213DGGRE4-ND.
IC LV FET BUS-EXCH SW 56-TSSOP - 74CBTLV16212GRE4
Order 'ic lv fet bus-exch sw 56-tssop - 74CBTLV16212GRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV16212GRE4-ND.
IC LV FET BUS-EXCH SW 56-TSSOP - SN74CBTLV16212GR
Order 'ic lv fet bus-exch sw 56-tssop - SN74CBTLV16212GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9102-6-ND.
Send this link via E-Mail
Help With This Screen
