IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV16211PAG
IC BUS SWITCH 24BIT LV 56-TSSOP - IDT74CBTLV16211PAG - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74CBTLV16211PAG-ND |
315 |
1.58400 |
Extended Price
498.96 |
| Manufacturer Part Number | IDT74CBTLV16211PAG | |||
| Description | IC BUS SWITCH 24BIT LV 56-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74CBTLV16211PAG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 12 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 56-TSSOP |
| Packaging | Tube |
| Type | Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74CBTLV16211PAG IDT74CBTLV16211PAG |
IDT74CBTLV16211PAG Specification Sheet
IC BUS SWITCH 24BIT LV 56-TSSOP - IDT74CBTLV16211PAG (IDT74CBTLV16211PAG-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV16211PAGIDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV16211PAG
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16211PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1561-2-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1561-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1561-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 30mA Single Supply IDTQS3VH16211PAG
Order 'ic bus switch 24bit hi 56-tssop - IDTQS3VH16211PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16211PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply IDTQS3VH16212PAG8
Order 'ic bus switch 24bit hi 56-tssop - IDTQS3VH16212PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16212PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV16211PFG
Order 'ic bus switch 24bit lv 56-tvsop - IDT74CBTLV16211PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16211PFG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16211PFG8
Order 'ic bus switch 24bit lv 56-tvsop - IDT74CBTLV16211PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV16211PFG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply IDTQS3VH16233PAG8
Order 'ic bus switch mux/demux 56-tssop - IDTQS3VH16233PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1868-2-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply IDTQS3VH16233PAG8
Order 'ic bus switch mux/demux 56-tssop - IDTQS3VH16233PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1868-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply IDTQS3VH16233PAG8
Order 'ic bus switch mux/demux 56-tssop - IDTQS3VH16233PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1868-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 30mA Single Supply IDTQS3VH16233PAG
Order 'ic bus switch 32:16 56-tssop - IDTQS3VH16233PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTQS3VH16233PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV16800PAG
Order 'ic bus switch 20bit lv 48-tssop - IDT74CBTLV16800PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1562-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV3125PGG
Order 'ic bus switch quad lv 14-tssop - IDT74CBTLV3125PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1563-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV3126PGG
Order 'ic bus switch quad lv 14-tssop - IDT74CBTLV3126PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1565-5-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV16211PAG
Send this link via E-Mail
Help With This Screen
