IC ADD DVR 1-2BIT TRI-ST 80TVSOP - IDT74ALVCHS162830DFG - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74ALVCHS162830DFG-ND |
616 |
1.81250 |
Extended Price
1116.50 |
| Manufacturer Part Number | IDT74ALVCHS162830DFG | |||
| Description | IC ADD DVR 1-2BIT TRI-ST 80TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCHS162830DFG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | 1-Bit to 2-Bit Address Driver |
| Package / Case | 80-TVSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCHS162830DFG IDT74ALVCHS162830DFG |
IDT74ALVCHS162830DFG Specification Sheet
IC ADD DVR 1-2BIT TRI-ST 80TVSOP - IDT74ALVCHS162830DFG (IDT74ALVCHS162830DFG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADD DVR 1-2BIT TRI-ST 80TVSOP - IDT74ALVCHS162830DFG
Order 'ic add dvr 1-2bit tri-st 80tvsop - IDT74ALVCHS162830DFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCHS162830DFG-ND.
IC ADD DVR 1-2BIT TRI-ST 80TVSOP - IDT74ALVCHS162830DF
Order 'ic add dvr 1-2bit tri-st 80tvsop - IDT74ALVCHS162830DF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCHS162830DF-ND.
IC ADD DVR 1-2BIT TRI-ST 80TVSOP - IDT74ALVCHS162830DF8
Order 'ic add dvr 1-2bit tri-st 80tvsop - IDT74ALVCHS162830DF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCHS162830DF8-ND.
IC ADD DVR 1-2BIT TRI-ST 80TVSOP - IDT74ALVCHS162830DFG8
Order 'ic add dvr 1-2bit tri-st 80tvsop - IDT74ALVCHS162830DFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCHS162830DFG8-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - 74ALVCHS162830AGR
Order 'ic address dvr 1-2bit 80tssop - 74ALVCHS162830AGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17630-1-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - 74ALVCHS162830AGR
Order 'ic address dvr 1-2bit 80tssop - 74ALVCHS162830AGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17630-2-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - SN74ALVCH162830GR
Order 'ic address dvr 1-2bit 80tssop - SN74ALVCH162830GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5211-1-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - SN74ALVCH162830GR
Order 'ic address dvr 1-2bit 80tssop - SN74ALVCH162830GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5211-2-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - SN74ALVCHS162830GR
Order 'ic address dvr 1-2bit 80tssop - SN74ALVCHS162830GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6293-1-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - SN74ALVCHS162830GR
Order 'ic address dvr 1-2bit 80tssop - SN74ALVCHS162830GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6293-2-ND.
IC QUAD 2-1 MULTIPLEXER TRI ST - SN74LS258BN
Order 'ic quad 2-1 multiplexer tri st - SN74LS258BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BN-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - 74ALVCH162830GRE4
Order 'ic address dvr 1-2bit 80tssop - 74ALVCH162830GRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH162830GRE4-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - 74ALVCH162830GRG4
Order 'ic address dvr 1-2bit 80tssop - 74ALVCH162830GRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH162830GRG4-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - ALVCHS162830AGRE4
Order 'ic address dvr 1-2bit 80tssop - ALVCHS162830AGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ALVCHS162830AGRE4-ND.
IC ADDRESS DVR 1-2BIT 80TSSOP - ALVCHS162830AGRG4
Order 'ic address dvr 1-2bit 80tssop - ALVCHS162830AGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ALVCHS162830AGRG4-ND.
Send this link via E-Mail
Help With This Screen
