IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCHR162245PAG - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG
| Digi-Key Part Number | IDT74ALVCHR162245PAG-ND |
741 |
.71225 |
Extended Price
527.78 |
| Manufacturer Part Number | IDT74ALVCHR162245PAG | |||
| Description | IC TRANSCVR TRI-ST 16BIT 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCHR162245PAG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 48-TSSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCHR162245PAG IDT74ALVCHR162245PAG |
IDT74ALVCHR162245PAG Specification Sheet
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCHR162245PAG (IDT74ALVCHR162245PAG-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAGIC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCHR162245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCHR162245PAG-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVC164245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC164245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1548-2-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCH162245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH162245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1551-5-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCH16245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH16245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1554-5-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1559-2-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1559-1-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1559-6-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVC162245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC162245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC162245PAG-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVC16245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC16245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC16245PAG-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVC164245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC164245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC164245PAG-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCH162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162245PAG8-ND.
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCH16245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH16245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16245PAG8-ND.
IC TRANSCVR TRI-ST 16BIT 48SSOP - IDT74ALVC164245PVG8
Order 'ic transcvr tri-st 16bit 48ssop - IDT74ALVC164245PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1549-2-ND.
IC TRANSCVR TRI-ST 16BIT 48SSOP - IDT74ALVC164245PVG
Order 'ic transcvr tri-st 16bit 48ssop - IDT74ALVC164245PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC164245PVG-ND.
IC TRANSCVR TRI-ST 16BIT 48TVSOP - IDT74ALVCH16245PFG
Order 'ic transcvr tri-st 16bit 48tvsop - IDT74ALVCH16245PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16245PFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG
Send this link via E-Mail
Help With This Screen
