IC UNIV BUS TXRX 26BIT 114LFBGA - IDT74ALVCH32501BF
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver, CMOS Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32501BF
| Digi-Key Part Number | IDT74ALVCH32501BF-ND |
240 |
5.22500 |
Extended Price
1254.00 |
| Manufacturer Part Number | IDT74ALVCH32501BF | |||
| Description | IC UNIV BUS TXRX 26BIT 114LFBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver, CMOS Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32501BF
| Technical/Catalog Information | IDT74ALVCH32501BF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 36-Bit |
| Package / Case | 114-LFBGA |
| Logic Type | Universal Bus Transceiver, CMOS |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT74ALVCH32501BF IDT74ALVCH32501BF |
IDT74ALVCH32501BF Specification Sheet
IC UNIV BUS TXRX 26BIT 114LFBGA - IDT74ALVCH32501BF (IDT74ALVCH32501BF-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver, CMOS Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32501BFIC UNIV BUS TXRX 26BIT 114LFBGA - IDT74ALVCH32501BF
Order 'ic univ bus txrx 26bit 114lfbga - IDT74ALVCH32501BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32501BF-ND.
IC UNIV BUS TXRX 26BIT 114LFBGA - IDT74ALVCH32501BF8
Order 'ic univ bus txrx 26bit 114lfbga - IDT74ALVCH32501BF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32501BF8-ND.
IC UNIV BUS TXRX 26BIT 114LFBGA - IDT74ALVCH32501BFG
Order 'ic univ bus txrx 26bit 114lfbga - IDT74ALVCH32501BFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32501BFG-ND.
IC UNIV BUS TXRX 26BIT 114LFBGA - IDT74ALVCH32501BFG8
Order 'ic univ bus txrx 26bit 114lfbga - IDT74ALVCH32501BFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32501BFG8-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - IDT74ALVCH16501PAG
Order 'ic univ bus txrx 18bit 56tssop - IDT74ALVCH16501PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16501PAG-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - IDT74ALVCH16501PVG
Order 'ic univ bus txrx 18bit 56ssop - IDT74ALVCH16501PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16501PVG-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - IDT74ALVCH16501PVG8
Order 'ic univ bus txrx 18bit 56ssop - IDT74ALVCH16501PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16501PVG8-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - IDT74ALVCH16901PAG
Order 'ic univ bus txrx 18bit 64tssop - IDT74ALVCH16901PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16901PAG-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - IDT74ALVCH16901PAG8
Order 'ic univ bus txrx 18bit 64tssop - IDT74ALVCH16901PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16901PAG8-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - IDT74ALVCHR16601PAG
Order 'ic univ bus txrx 18bit 56tssop - IDT74ALVCHR16601PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCHR16601PAG-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - IDT74FCT16500ATPVG
Order 'ic univ bus txrx 18bit 56ssop - IDT74FCT16500ATPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16500ATPVG-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - IDT74FCT16500ATPVG8
Order 'ic univ bus txrx 18bit 56ssop - IDT74FCT16500ATPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16500ATPVG8-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - IDT74FCT16500CTPVG
Order 'ic univ bus txrx 18bit 56ssop - IDT74FCT16500CTPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16500CTPVG-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - IDT74FCT16500CTPVG8
Order 'ic univ bus txrx 18bit 56ssop - IDT74FCT16500CTPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT16500CTPVG8-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - IDT74LVC16601APAG
Order 'ic univ bus txrx 18bit 56tssop - IDT74LVC16601APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16601APAG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver, CMOS Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32501BF
Send this link via E-Mail
Help With This Screen
