IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32374BFG8
IC FLIP FLOP 32BIT D 3ST 96LFBGA - IDT74ALVCH32374BFG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74ALVCH32374BFG8-ND |
3000 |
2.88000 |
Extended Price
8640.00 |
| Manufacturer Part Number | IDT74ALVCH32374BFG8 | |||
| Description | IC FLIP FLOP 32BIT D 3ST 96LFBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCH32374BFG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 96-LFBGA |
| Function | Set and Reset |
| Number of Bits per Element | 16 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 24mA, 24mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1ns |
| Frequency - Clock | 150MHz |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCH32374BFG8 IDT74ALVCH32374BFG8 |
IDT74ALVCH32374BFG8 Specification Sheet
IC FLIP FLOP 32BIT D 3ST 96LFBGA - IDT74ALVCH32374BFG8 (IDT74ALVCH32374BFG8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32374BFG8IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32374BFG8
Order 'ic flip flop 32bit d 3st 96lfbga - IDT74ALVCH32374BFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32374BFG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tray 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32374BF
Order 'ic flip flop 32bit d 3st 96lfbga - IDT74ALVCH32374BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32374BF-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32374BF8
Order 'ic flip flop 32bit d 3st 96lfbga - IDT74ALVCH32374BF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32374BF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tray 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32374BFG
Order 'ic flip flop 32bit d 3st 96lfbga - IDT74ALVCH32374BFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32374BFG-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74LVC16374APAG
Order 'ic flip flop 16bit d 3st 48tssop - IDT74LVC16374APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1662-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 12mA, 12mA 2.3 V ~ 3.6 V IDT74LVCH162374APA8
Order 'ic flip flop 16bit d 3st 48tssop - IDT74LVCH162374APA8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1680-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA 2.3 V ~ 3.6 V IDT74LVCH162374APAG
Order 'ic flip flop 16bit d 3st 48tssop - IDT74LVCH162374APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1682-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74LVCH16374APAG
Order 'ic flip flop 16bit d 3st 48tssop - IDT74LVCH16374APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1687-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74LVCH16374APVG
Order 'ic flip flop 16bit d 3st 48-ssop - IDT74LVCH16374APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1688-5-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 12mA, 12mA 2.3 V ~ 3.6 V IDT74LVCH162374APA8
Order 'ic flip flop 16bit d 3st 48tssop - IDT74LVCH162374APA8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1680-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 12mA, 12mA 2.3 V ~ 3.6 V IDT74LVCH162374APA8
Order 'ic flip flop 16bit d 3st 48tssop - IDT74LVCH162374APA8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1680-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162374PAG
Order 'ic flip flop 16bit d 3st 48tssop - IDT74ALVCH162374PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162374PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162374PAG8
Order 'ic flip flop 16bit d 3st 48tssop - IDT74ALVCH162374PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162374PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74LVC16374APAG8
Order 'ic flip flop 16bit d 3st 48tssop - IDT74LVC16374APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16374APAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74LVC16374APFG
Order 'ic flip flop 16bit d 3st 48tvsop - IDT74LVC16374APFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16374APFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32374BFG8
Send this link via E-Mail
Help With This Screen
