IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32245BF
IC TRANSCVR TRI-ST 32BIT 96LFBGA - IDT74ALVCH32245BF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74ALVCH32245BF-ND |
270 |
3.82500 |
Extended Price
1032.75 |
| Manufacturer Part Number | IDT74ALVCH32245BF | |||
| Description | IC TRANSCVR TRI-ST 32BIT 96LFBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32245BF
| Technical/Catalog Information | IDT74ALVCH32245BF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 96-LFBGA |
| Packaging | Tray |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT74ALVCH32245BF IDT74ALVCH32245BF |
IDT74ALVCH32245BF Specification Sheet
IC TRANSCVR TRI-ST 32BIT 96LFBGA - IDT74ALVCH32245BF (IDT74ALVCH32245BF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32245BFIDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32245BF
Order 'ic transcvr tri-st 32bit 96lfbga - IDT74ALVCH32245BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32245BF-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32245BF8
Order 'ic transcvr tri-st 32bit 96lfbga - IDT74ALVCH32245BF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32245BF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32245BFG8
Order 'ic transcvr tri-st 32bit 96lfbga - IDT74ALVCH32245BFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32245BFG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BFG
Order 'ic buff dvr tri-st 32bit 96lfbga - IDT74ALVCH32244BFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1557-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BF
Order 'ic buff dvr tri-st 32bit 96lfbga - IDT74ALVCH32244BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32244BF-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BF8
Order 'ic buff dvr tri-st 32bit 96lfbga - IDT74ALVCH32244BF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32244BF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BFG8
Order 'ic buff dvr tri-st 32bit 96lfbga - IDT74ALVCH32244BFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32244BFG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V IDT74ALVC164245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC164245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1548-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V IDT74ALVC164245PVG8
Order 'ic transcvr tri-st 16bit 48ssop - IDT74ALVC164245PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1549-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCH162245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH162245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1551-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH16245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH16245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1554-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1559-2-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1559-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1559-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVC162245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC162245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC162245PAG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH32245BF
Send this link via E-Mail
Help With This Screen
