IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BFG8
IC BUFF DVR TRI-ST 32BIT 96LFBGA - IDT74ALVCH32244BFG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74ALVCH32244BFG8-ND |
3000 |
2.88000 |
Extended Price
8640.00 |
| Manufacturer Part Number | IDT74ALVCH32244BFG8 | |||
| Description | IC BUFF DVR TRI-ST 32BIT 96LFBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCH32244BFG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 96-LFBGA |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCH32244BFG8 IDT74ALVCH32244BFG8 |
IDT74ALVCH32244BFG8 Specification Sheet
IC BUFF DVR TRI-ST 32BIT 96LFBGA - IDT74ALVCH32244BFG8 (IDT74ALVCH32244BFG8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BFG8IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BFG8
Order 'ic buff dvr tri-st 32bit 96lfbga - IDT74ALVCH32244BFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32244BFG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BFG
Order 'ic buff dvr tri-st 32bit 96lfbga - IDT74ALVCH32244BFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1557-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BF
Order 'ic buff dvr tri-st 32bit 96lfbga - IDT74ALVCH32244BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32244BF-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BF8
Order 'ic buff dvr tri-st 32bit 96lfbga - IDT74ALVCH32244BF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH32244BF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 12mA, 12mA 3 V ~ 3.6 V IDT74ALVC162244PAG
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVC162244PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1544-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVC16244APAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVC16244APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1546-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162244PAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVCH162244PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1550-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH16244PAG
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVCH16244PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1553-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16244APAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74LVC16244APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1658-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC244APGG8
Order 'ic buff dvr tri-st octal 20tssop - IDT74LVC244APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1666-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC244APYG
Order 'ic buff dvr tri-st octal 20ssop - IDT74LVC244APYG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1667-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC541AQG8
Order 'ic buff dvr tri-st octal 20qsop - IDT74LVC541AQG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1674-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVCH16244APAG
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74LVCH16244APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1683-5-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVC16244APAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVC16244APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1546-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162244PAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVCH162244PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1550-1-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH32244BFG8
Send this link via E-Mail
Help With This Screen
