IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH16903PAG8
IC UNIV BUS DVR 12BIT 56TSSOP - IDT74ALVCH16903PAG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74ALVCH16903PAG8-ND |
2000 |
.85800 |
Extended Price
1716.00 |
| Manufacturer Part Number | IDT74ALVCH16903PAG8 | |||
| Description | IC UNIV BUS DVR 12BIT 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCH16903PAG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 12-Bit |
| Package / Case | 56-TSSOP |
| Logic Type | Universal Bus Driver, CMOS |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCH16903PAG8 IDT74ALVCH16903PAG8 |
IDT74ALVCH16903PAG8 Specification Sheet
IC UNIV BUS DVR 12BIT 56TSSOP - IDT74ALVCH16903PAG8 (IDT74ALVCH16903PAG8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH16903PAG8IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH16903PAG8
Order 'ic univ bus dvr 12bit 56tssop - IDT74ALVCH16903PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16903PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH16903PAG
Order 'ic univ bus dvr 12bit 56tssop - IDT74ALVCH16903PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16903PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tube 18mA, 18mA 2.3 V ~ 3.6 V IDT74ALVCF162835APA
Order 'ic univ bus dvr 18bit 56tssop - IDT74ALVCF162835APA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCF162835APA-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 18mA, 18mA 2.3 V ~ 3.6 V IDT74ALVCF162835APA8
Order 'ic univ bus dvr 18bit 56tssop - IDT74ALVCF162835APA8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCF162835APA8-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tube 18mA, 18mA 2.3 V ~ 3.6 V IDT74ALVCF162835APAG
Order 'ic univ bus dvr 18bit 56tssop - IDT74ALVCF162835APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCF162835APAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 18mA, 18mA 2.3 V ~ 3.6 V IDT74ALVCF162835APAG8
Order 'ic univ bus dvr 18bit 56tssop - IDT74ALVCF162835APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCF162835APAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tube 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVC162334PAG
Order 'ic univ bus dvr 16bit 48tssop - IDT74ALVC162334PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC162334PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVC162334PAG8
Order 'ic univ bus dvr 16bit 48tssop - IDT74ALVC162334PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC162334PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVC16835PFG
Order 'ic univ bus dvr 18bit 56tvsop - IDT74ALVC16835PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC16835PFG-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVC16835PFG8
Order 'ic univ bus dvr 18bit 56tvsop - IDT74ALVC16835PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC16835PFG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tube 18mA, 18mA 2.3 V ~ 3.6 V IDT74ALVCF162835APF
Order 'ic univ bus dvr 18bit 56tvsop - IDT74ALVCF162835APF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCF162835APF-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 18mA, 18mA 2.3 V ~ 3.6 V IDT74ALVCF162835APF8
Order 'ic univ bus dvr 18bit 56tvsop - IDT74ALVCF162835APF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCF162835APF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tube 18mA, 18mA 2.3 V ~ 3.6 V IDT74ALVCF162835APFG
Order 'ic univ bus dvr 18bit 56tvsop - IDT74ALVCF162835APFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCF162835APFG-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 18mA, 18mA 2.3 V ~ 3.6 V IDT74ALVCF162835APFG8
Order 'ic univ bus dvr 18bit 56tvsop - IDT74ALVCF162835APFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCF162835APFG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver, CMOS Tube 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH16501PAG
Order 'ic univ bus txrx 18bit 56tssop - IDT74ALVCH16501PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16501PAG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH16903PAG8
Send this link via E-Mail
Help With This Screen
