IC FLIP FLOP 20BIT 3ST 56-TSSOP - IDT74ALVCH16721PAG - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74ALVCH16721PAG-ND |
735 |
.71224 |
Extended Price
523.50 |
| Manufacturer Part Number | IDT74ALVCH16721PAG | |||
| Description | IC FLIP FLOP 20BIT 3ST 56-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCH16721PAG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 56-TSSOP |
| Function | Set and Reset |
| Number of Bits per Element | 20 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 24mA, 24mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1ns |
| Frequency - Clock | 150MHz |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCH16721PAG IDT74ALVCH16721PAG |
IDT74ALVCH16721PAG Specification Sheet
IC FLIP FLOP 20BIT 3ST 56-TSSOP - IDT74ALVCH16721PAG (IDT74ALVCH16721PAG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLIP FLOP 20BIT 3ST 56-TSSOP - IDT74ALVCH16721PAG
Order 'ic flip flop 20bit 3st 56-tssop - IDT74ALVCH16721PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16721PAG-ND.
IC FLIP FLOP 20BIT 3ST 56-TSSOP - IDT74ALVCH16721PAG8
Order 'ic flip flop 20bit 3st 56-tssop - IDT74ALVCH16721PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16721PAG8-ND.
IC FLIP FLOP 18BIT 3ST 56-TSSOP - IDT74ALVCH16823PAG
Order 'ic flip flop 18bit 3st 56-tssop - IDT74ALVCH16823PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16823PAG-ND.
IC FLIP FLOP 18BIT 3ST 56-TSSOP - IDT74ALVCH16823PAG8
Order 'ic flip flop 18bit 3st 56-tssop - IDT74ALVCH16823PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16823PAG8-ND.
IC FLIP FLOP 10BIT DUAL 56-TSSOP - IDT74ALVCH162820PAG
Order 'ic flip flop 10bit dual 56-tssop - IDT74ALVCH162820PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162820PAG-ND.
IC FLIP FLOP 10BIT DUAL 56-TSSOP - IDT74ALVCH162820PAG8
Order 'ic flip flop 10bit dual 56-tssop - IDT74ALVCH162820PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162820PAG8-ND.
IC FLIP-FLOP 20BIT 3.3V 56-TSSOP - SN74ALVCH16721DGGR
Order 'ic flip-flop 20bit 3.3v 56-tssop - SN74ALVCH16721DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1147-1-ND.
IC FLIP-FLOP 20BIT 3.3V 56-TSSOP - SN74ALVCH16721DGGR
Order 'ic flip-flop 20bit 3.3v 56-tssop - SN74ALVCH16721DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1147-2-ND.
IC FLIP-FLOP 20BIT 3.3V 56-TSSOP - SN74ALVCH16721DGGR
Order 'ic flip-flop 20bit 3.3v 56-tssop - SN74ALVCH16721DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1147-6-ND.
IC FLIP FLOP 20BIT 3ST 56-SSOP - SN74ALVCH16721DL
Order 'ic flip flop 20bit 3st 56-ssop - SN74ALVCH16721DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH16721DL-ND.
IC REGISTER 18BIT 3ST 56-TSSOP - IDT74LVC16823APAG8
Order 'ic register 18bit 3st 56-tssop - IDT74LVC16823APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1664-6-ND.
IC REGISTER 18BIT 3ST 56-TSSOP - IDT74LVC16823APAG
Order 'ic register 18bit 3st 56-tssop - IDT74LVC16823APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16823APAG-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - IDT74LVC273APGG8
Order 'ic flip flop octal d 20-tssop - IDT74LVC273APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1673-1-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - IDT74LVC273APGG8
Order 'ic flip flop octal d 20-tssop - IDT74LVC273APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1673-2-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - IDT74LVC273APGG8
Order 'ic flip flop octal d 20-tssop - IDT74LVC273APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1673-6-ND.
Send this link via E-Mail
Help With This Screen
