IC XPARENT LATCH 16BIT D 48-SSOP - IDT74ALVCH162373PVG8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162373PVG8
| Digi-Key Part Number | IDT74ALVCH162373PVG8-ND |
1000 |
.74250 |
Extended Price
742.50 |
| Manufacturer Part Number | IDT74ALVCH162373PVG8 | |||
| Description | IC XPARENT LATCH 16BIT D 48-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCH162373PVG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 2 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 12mA, 12mA |
| Mounting Type | Surface Mount |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1.5ns |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCH162373PVG8 IDT74ALVCH162373PVG8 |
IDT74ALVCH162373PVG8 Specification Sheet
IC XPARENT LATCH 16BIT D 48-SSOP - IDT74ALVCH162373PVG8 (IDT74ALVCH162373PVG8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162373PVG8IC XPARENT LATCH 16BIT D 48-SSOP - IDT74ALVCH162373PVG8
Order 'ic xparent latch 16bit d 48-ssop - IDT74ALVCH162373PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162373PVG8-ND.
IC XPARENT LATCH 16BIT D 48-SSOP - IDT74ALVCH162373PVG
Order 'ic xparent latch 16bit d 48-ssop - IDT74ALVCH162373PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162373PVG-ND.
IC TRANSP LATCH 16BIT D 48-SSOP - IDT74FCT16373CTPVG
Order 'ic transp latch 16bit d 48-ssop - IDT74FCT16373CTPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1603-5-ND.
IC TRANSP LATCH 16BIT D 48-SSOP - IDT74LVC16373APVG
Order 'ic transp latch 16bit d 48-ssop - IDT74LVC16373APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16373APVG-ND.
IC TRANSP LATCH 16BIT D 48-SSOP - IDT74LVC16373APVG8
Order 'ic transp latch 16bit d 48-ssop - IDT74LVC16373APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16373APVG8-ND.
IC TRANSP LATCH 16BIT D 48-SSOP - IDT74LVCH162373APVG
Order 'ic transp latch 16bit d 48-ssop - IDT74LVCH162373APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVCH162373APVG-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT162373CTPVG
Order 'ic transp latch 16bit 48-ssop - IDT74FCT162373CTPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1585-5-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT162373ATPVG
Order 'ic transp latch 16bit 48-ssop - IDT74FCT162373ATPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162373ATPVG-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT162373ATPVG8
Order 'ic transp latch 16bit 48-ssop - IDT74FCT162373ATPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162373ATPVG8-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT162373CTPVG8
Order 'ic transp latch 16bit 48-ssop - IDT74FCT162373CTPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162373CTPVG8-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT162373ETPVG
Order 'ic transp latch 16bit 48-ssop - IDT74FCT162373ETPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162373ETPVG-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT162373ETPVG8
Order 'ic transp latch 16bit 48-ssop - IDT74FCT162373ETPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT162373ETPVG8-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT163373APVG
Order 'ic transp latch 16bit 48-ssop - IDT74FCT163373APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163373APVG-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT163373APVG8
Order 'ic transp latch 16bit 48-ssop - IDT74FCT163373APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163373APVG8-ND.
IC TRANSP LATCH 16BIT 48-SSOP - IDT74FCT163373CPVG
Order 'ic transp latch 16bit 48-ssop - IDT74FCT163373CPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74FCT163373CPVG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162373PVG8
Send this link via E-Mail
Help With This Screen
