IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74ALVCH162244PVG - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT74ALVCH162244PVG-ND |
570 |
.91575 |
Extended Price
521.98 |
| Manufacturer Part Number | IDT74ALVCH162244PVG | |||
| Description | IC BUFF DVR TRI-ST 16BIT 48SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCH162244PVG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 48-SSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCH162244PVG IDT74ALVCH162244PVG |
IDT74ALVCH162244PVG Specification Sheet
IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74ALVCH162244PVG (IDT74ALVCH162244PVG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74ALVCH162244PVG
Order 'ic buff dvr tri-st 16bit 48ssop - IDT74ALVCH162244PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162244PVG-ND.
IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74LVCH16244APVG8
Order 'ic buff dvr tri-st 16bit 48ssop - IDT74LVCH16244APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1684-6-ND.
IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74ALVCH162244PVG8
Order 'ic buff dvr tri-st 16bit 48ssop - IDT74ALVCH162244PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162244PVG8-ND.
IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74LVC162244APVG
Order 'ic buff dvr tri-st 16bit 48ssop - IDT74LVC162244APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC162244APVG-ND.
IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74LVC162244APVG8
Order 'ic buff dvr tri-st 16bit 48ssop - IDT74LVC162244APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC162244APVG8-ND.
IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74LVC16244APVG
Order 'ic buff dvr tri-st 16bit 48ssop - IDT74LVC16244APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16244APVG-ND.
IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74LVC16244APVG8
Order 'ic buff dvr tri-st 16bit 48ssop - IDT74LVC16244APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC16244APVG8-ND.
IC BUFF DVR TRI-ST 16BIT 48SSOP - IDT74LVCH16244APVG
Order 'ic buff dvr tri-st 16bit 48ssop - IDT74LVCH16244APVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVCH16244APVG-ND.
IC BUFF DVR TRI-ST 16BIT 48TSSOP - IDT74ALVC162244PAG
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVC162244PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1544-5-ND.
IC BUFF DVR TRI-ST 16BIT 48TSSOP - IDT74ALVC16244APAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVC16244APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1546-2-ND.
IC BUFF DVR TRI-ST 16BIT 48TSSOP - IDT74ALVCH162244PAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVCH162244PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1550-2-ND.
IC BUFF DVR TRI-ST 16BIT 48TSSOP - IDT74ALVCH16244PAG
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVCH16244PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1553-5-ND.
IC BUFF DVR TRI-ST 16BIT 48TSSOP - IDT74LVC16244APAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74LVC16244APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1658-2-ND.
IC BUFF DVR TRI-ST 16BIT 48TSSOP - IDT74LVCH16244APAG
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74LVCH16244APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1683-5-ND.
IC BUFF DVR TRI-ST 16BIT 48TSSOP - IDT74ALVC16244APAG8
Order 'ic buff dvr tri-st 16bit 48tssop - IDT74ALVC16244APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1546-1-ND.
Send this link via E-Mail
Help With This Screen
