IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V841L15TF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V841L15TF8-ND |
1250 |
25.61250 |
Extended Price
32015.62 |
| Manufacturer Part Number | IDT72V841L15TF8 | |||
| Description | IC SYNCFIFO 1024X9X2 15NS 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | IDT72V841L15TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 36.8kb (2048 x 18) |
| Function | Asynchronous |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V841L15TF8 IDT72V841L15TF8 |
IDT72V841L15TF8 Specification Sheet
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V841L15TF8 (IDT72V841L15TF8-ND) - Integrated Circuits (ICs)
Related partsIC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V841L15TF8
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V841L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L15TF8-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V831L15PF
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V831L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L15PF-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V831L15PF8
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V831L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L15PF8-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V831L15PFI
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V831L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L15PFI-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V831L15PFI8
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V831L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L15PFI8-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V841L15PF
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V841L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L15PF-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V841L15PF8
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V841L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L15PF8-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V841L15PFI
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V841L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L15PFI-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V841L15PFI8
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V841L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L15PFI8-ND.
IC SYNCFIFO 1024X9X2 15NS 64TQFP - IDT72V841L15TF
Order 'ic syncfifo 1024x9x2 15ns 64tqfp - IDT72V841L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L15TF-ND.
IC SYNCFIFO 1024X9X2 15N 64STQFP - IDT72V831L15TF
Order 'ic syncfifo 1024x9x2 15n 64stqfp - IDT72V831L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L15TF-ND.
IC SYNCFIFO 1024X9X2 15N 64STQFP - IDT72V831L15TF8
Order 'ic syncfifo 1024x9x2 15n 64stqfp - IDT72V831L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L15TF8-ND.
IC SYNCFIFO 1024X9X2 15N 64STQFP - IDT72V831L15TFI
Order 'ic syncfifo 1024x9x2 15n 64stqfp - IDT72V831L15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L15TFI-ND.
IC SYNCFIFO 1024X9X2 15N 64STQFP - IDT72V831L15TFI8
Order 'ic syncfifo 1024x9x2 15n 64stqfp - IDT72V831L15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L15TFI8-ND.
IC SYNCFIFO 1024X9X2 15N 64STQFP - IDT72V841L15TFGI
Order 'ic syncfifo 1024x9x2 15n 64stqfp - IDT72V841L15TFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L15TFGI-ND.
Options for
Send this link via E-Mail
Help With This Screen
