IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V841L10PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V841L10PF
| Digi-Key Part Number | IDT72V841L10PF-ND |
90 |
42.85800 |
Extended Price
3857.22 |
| Manufacturer Part Number | IDT72V841L10PF | |||
| Description | IC SYNCFIFO 1024X9X2 10NS 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V841L10PF
| Technical/Catalog Information | IDT72V841L10PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 36.8kb (2048 x 18) |
| Function | Asynchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V841L10PF IDT72V841L10PF |
IDT72V841L10PF Specification Sheet
IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V841L10PF (IDT72V841L10PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V841L10PFIC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V841L10PF
Order 'ic syncfifo 1024x9x2 10ns 64tqfp - IDT72V841L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L10PF-ND.
IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V831L10PF
Order 'ic syncfifo 1024x9x2 10ns 64tqfp - IDT72V831L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L10PF-ND.
IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V831L10PF8
Order 'ic syncfifo 1024x9x2 10ns 64tqfp - IDT72V831L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L10PF8-ND.
IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V831L10PFG
Order 'ic syncfifo 1024x9x2 10ns 64tqfp - IDT72V831L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L10PFG-ND.
IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V831L10PFG8
Order 'ic syncfifo 1024x9x2 10ns 64tqfp - IDT72V831L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L10PFG8-ND.
IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V841L10PF8
Order 'ic syncfifo 1024x9x2 10ns 64tqfp - IDT72V841L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L10PF8-ND.
IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V841L10PFG
Order 'ic syncfifo 1024x9x2 10ns 64tqfp - IDT72V841L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L10PFG-ND.
IC SYNCFIFO 1024X9X2 10NS 64TQFP - IDT72V841L10PFG8
Order 'ic syncfifo 1024x9x2 10ns 64tqfp - IDT72V841L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L10PFG8-ND.
IC SYNCFIFO 1024X9X2 10N 64STQFP - IDT72V831L10TF
Order 'ic syncfifo 1024x9x2 10n 64stqfp - IDT72V831L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L10TF-ND.
IC SYNCFIFO 1024X9X2 10N 64STQFP - IDT72V831L10TF8
Order 'ic syncfifo 1024x9x2 10n 64stqfp - IDT72V831L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V831L10TF8-ND.
IC SYNCFIFO 1024X9X2 10N 64STQFP - IDT72V841L10TF
Order 'ic syncfifo 1024x9x2 10n 64stqfp - IDT72V841L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L10TF-ND.
IC SYNCFIFO 1024X9X2 10N 64STQFP - IDT72V841L10TF8
Order 'ic syncfifo 1024x9x2 10n 64stqfp - IDT72V841L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L10TF8-ND.
IC SYNCFIFO 1024X9X2 10N 64STQFP - IDT72V841L10TFG
Order 'ic syncfifo 1024x9x2 10n 64stqfp - IDT72V841L10TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L10TFG-ND.
IC SYNCFIFO 1024X9X2 10N 64STQFP - IDT72V841L10TFG8
Order 'ic syncfifo 1024x9x2 10n 64stqfp - IDT72V841L10TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V841L10TFG8-ND.
IC SYNCFIFO 8192X9X2 10NS 64TQFP - IDT72V851L10PF
Order 'ic syncfifo 8192x9x2 10ns 64tqfp - IDT72V851L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V851L10PF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V841L10PF
Send this link via E-Mail
Help With This Screen
