IC SYNCFIFO 256X9X2 15NS 64-TQFP - IDT72V801L15PFI - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V801L15PFI
| Digi-Key Part Number | IDT72V801L15PFI-ND |
90 |
29.35500 |
Extended Price
2641.95 |
| Manufacturer Part Number | IDT72V801L15PFI | |||
| Description | IC SYNCFIFO 256X9X2 15NS 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V801L15PFI
| Technical/Catalog Information | IDT72V801L15PFI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3kb (256 x 9) |
| Function | Asynchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V801L15PFI IDT72V801L15PFI |
IDT72V801L15PFI Specification Sheet
IC SYNCFIFO 256X9X2 15NS 64-TQFP - IDT72V801L15PFI (IDT72V801L15PFI-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V801L15PFIIC SYNCFIFO 256X9X2 15NS 64-TQFP - IDT72V801L15PFI
Order 'ic syncfifo 256x9x2 15ns 64-tqfp - IDT72V801L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V801L15PFI-ND.
IC SYNCFIFO 256X9X2 15NS 64-TQFP - IDT72V801L15PF
Order 'ic syncfifo 256x9x2 15ns 64-tqfp - IDT72V801L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V801L15PF-ND.
IC SYNCFIFO 256X9X2 15NS 64-TQFP - IDT72V801L15PF8
Order 'ic syncfifo 256x9x2 15ns 64-tqfp - IDT72V801L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V801L15PF8-ND.
IC SYNCFIFO 256X9X2 15NS 64-TQFP - IDT72V801L15PFI8
Order 'ic syncfifo 256x9x2 15ns 64-tqfp - IDT72V801L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V801L15PFI8-ND.
IC SYNCFIFO 512X9X2 15NS 64-TQFP - IDT72V811L15PF
Order 'ic syncfifo 512x9x2 15ns 64-tqfp - IDT72V811L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V811L15PF-ND.
IC SYNCFIFO 512X9X2 15NS 64-TQFP - IDT72V811L15PF8
Order 'ic syncfifo 512x9x2 15ns 64-tqfp - IDT72V811L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V811L15PF8-ND.
IC SYNCFIFO 512X9X2 15NS 64-TQFP - IDT72V811L15PFI
Order 'ic syncfifo 512x9x2 15ns 64-tqfp - IDT72V811L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V811L15PFI-ND.
IC SYNCFIFO 512X9X2 15NS 64-TQFP - IDT72V811L15PFI8
Order 'ic syncfifo 512x9x2 15ns 64-tqfp - IDT72V811L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V811L15PFI8-ND.
IC SYNCFIFO 512X9X2 15NS 64-TQFP - IDT72V821L15PF
Order 'ic syncfifo 512x9x2 15ns 64-tqfp - IDT72V821L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V821L15PF-ND.
IC SYNCFIFO 512X9X2 15NS 64-TQFP - IDT72V821L15PF8
Order 'ic syncfifo 512x9x2 15ns 64-tqfp - IDT72V821L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V821L15PF8-ND.
IC SYNCFIFO 512X9X2 15NS 64-TQFP - IDT72V821L15PFI
Order 'ic syncfifo 512x9x2 15ns 64-tqfp - IDT72V821L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V821L15PFI-ND.
IC SYNCFIFO 512X9X2 15NS 64-TQFP - IDT72V821L15PFI8
Order 'ic syncfifo 512x9x2 15ns 64-tqfp - IDT72V821L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V821L15PFI8-ND.
IC SYNCFIFO 256X9X2 10NS 64-TQFP - IDT72V801L10PF
Order 'ic syncfifo 256x9x2 10ns 64-tqfp - IDT72V801L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V801L10PF-ND.
IC SYNCFIFO 256X9X2 10NS 64-TQFP - IDT72V801L10PF8
Order 'ic syncfifo 256x9x2 10ns 64-tqfp - IDT72V801L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V801L10PF8-ND.
IC SYNCFIFO 256X9X2 20NS 64-TQFP - IDT72V801L20PF
Order 'ic syncfifo 256x9x2 20ns 64-tqfp - IDT72V801L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V801L20PF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V801L15PFI
Send this link via E-Mail
Help With This Screen
