IC FIFO 8192X72 15NS 256-BGA - IDT72V7270L15BB - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7270L15BB
| Digi-Key Part Number | IDT72V7270L15BB-ND |
12 |
76.90833 |
Extended Price
922.90 |
| Manufacturer Part Number | IDT72V7270L15BB | |||
| Description | IC FIFO 8192X72 15NS 256-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7270L15BB
| Technical/Catalog Information | IDT72V7270L15BB |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 589.8kb (16384 x 36) |
| Function | Asynchronous, Synchronous |
| Package / Case | 256-BGA |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V7270L15BB IDT72V7270L15BB |
IDT72V7270L15BB Specification Sheet
IC FIFO 8192X72 15NS 256-BGA - IDT72V7270L15BB (IDT72V7270L15BB-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7270L15BBIC FIFO 8192X72 15NS 256-BGA - IDT72V7270L15BB
Order 'ic fifo 8192x72 15ns 256-bga - IDT72V7270L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7270L15BB-ND.
IC FIFO 65536X72 15NS 256-BGA - IDT72V72100L15BB
Order 'ic fifo 65536x72 15ns 256-bga - IDT72V72100L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V72100L15BB-ND.
IC FIFO 512X72 15NS 256-BGA - IDT72V7230L15BB
Order 'ic fifo 512x72 15ns 256-bga - IDT72V7230L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7230L15BB-ND.
IC FIFO 512X72 15NS 256-BGA - IDT72V7230L15BBGI
Order 'ic fifo 512x72 15ns 256-bga - IDT72V7230L15BBGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7230L15BBGI-ND.
IC FIFO 1024X72 15NS 256-BGA - IDT72V7240L15BB
Order 'ic fifo 1024x72 15ns 256-bga - IDT72V7240L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7240L15BB-ND.
IC FIFO 2048X72 15NS 256-BGA - IDT72V7250L15BB
Order 'ic fifo 2048x72 15ns 256-bga - IDT72V7250L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7250L15BB-ND.
IC FIFO 4096X72 15NS 256-BGA - IDT72V7260L15BB
Order 'ic fifo 4096x72 15ns 256-bga - IDT72V7260L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7260L15BB-ND.
IC FIFO 16384X72 15NS 256-BGA - IDT72V7280L15BB
Order 'ic fifo 16384x72 15ns 256-bga - IDT72V7280L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7280L15BB-ND.
IC FIFO 32768X72 15NS 256-BGA - IDT72V7290L15BB
Order 'ic fifo 32768x72 15ns 256-bga - IDT72V7290L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7290L15BB-ND.
IC FIFO 8192X72 10NS 256-BGA - IDT72V7270L10BB
Order 'ic fifo 8192x72 10ns 256-bga - IDT72V7270L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7270L10BB-ND.
IC FIFO 65536X72 10NS 256-BGA - IDT72V72100L10BB
Order 'ic fifo 65536x72 10ns 256-bga - IDT72V72100L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V72100L10BB-ND.
IC FIFO 65536X72 10NS 256-BGA - IDT72V72100L10BBG
Order 'ic fifo 65536x72 10ns 256-bga - IDT72V72100L10BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V72100L10BBG-ND.
IC FIFO 512X72 10NS 256-BGA - IDT72V7230L10BB
Order 'ic fifo 512x72 10ns 256-bga - IDT72V7230L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7230L10BB-ND.
IC FIFO 512X72 10NS 256-BGA - IDT72V7230L10BBG
Order 'ic fifo 512x72 10ns 256-bga - IDT72V7230L10BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7230L10BBG-ND.
IC FIFO 1024X72 10NS 256-BGA - IDT72V7240L10BB
Order 'ic fifo 1024x72 10ns 256-bga - IDT72V7240L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7240L10BB-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7270L15BB
Send this link via E-Mail
Help With This Screen
