Keywords:





IC FIFO 2048X72 15NS 256-BGA - IDT72V7250L15BB - Integrated Circuits (ICs)

IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7250L15BB

Digi-Key Part Number IDT72V7250L15BB-ND
Price Break
12
Unit Price
59.16000
Extended Price
709.92
Manufacturer Part NumberIDT72V7250L15BB
DescriptionIC FIFO 2048X72 15NS 256-BGA
Quantity Available Non-Stock
All prices are in USD

Purchase IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7250L15BB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7250L15BB
Technical/Catalog InformationIDT72V7250L15BB
VendorIDT, Integrated Device Technology Inc
CategoryIntegrated Circuits (ICs)
Memory Size147kb (4096 x 36)
FunctionAsynchronous, Synchronous
Package / Case256-BGA
PackagingTray
Data Rate67MHz
Mounting TypeSurface Mount
Voltage - Supply3.15 V ~ 3.45 V
Operating Temperature0°C ~ 70°C
Access Time15ns
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IDT72V7250L15BB
IDT72V7250L15BB

IDT72V7250L15BB Specification Sheet

Image of IC FIFO 2048X72 15NS 256-BGA - IDT72V7250L15BB

IC FIFO 2048X72 15NS 256-BGA - IDT72V7250L15BB (IDT72V7250L15BB-ND) - Integrated Circuits (ICs)

Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7250L15BB
IC FIFO 2048X72 15NS 256-BGA - IDT72V7250L15BB
 Order 'ic fifo 2048x72 15ns 256-bga - IDT72V7250L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7250L15BB-ND.
IC FIFO 65536X72 15NS 256-BGA - IDT72V72100L15BB
 Order 'ic fifo 65536x72 15ns 256-bga - IDT72V72100L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V72100L15BB-ND.
IC FIFO 512X72 15NS 256-BGA - IDT72V7230L15BB
 Order 'ic fifo 512x72 15ns 256-bga - IDT72V7230L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7230L15BB-ND.
IC FIFO 512X72 15NS 256-BGA - IDT72V7230L15BBGI
 Order 'ic fifo 512x72 15ns 256-bga - IDT72V7230L15BBGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7230L15BBGI-ND.
IC FIFO 1024X72 15NS 256-BGA - IDT72V7240L15BB
 Order 'ic fifo 1024x72 15ns 256-bga - IDT72V7240L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7240L15BB-ND.
IC FIFO 4096X72 15NS 256-BGA - IDT72V7260L15BB
 Order 'ic fifo 4096x72 15ns 256-bga - IDT72V7260L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7260L15BB-ND.
IC FIFO 8192X72 15NS 256-BGA - IDT72V7270L15BB
 Order 'ic fifo 8192x72 15ns 256-bga - IDT72V7270L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7270L15BB-ND.
IC FIFO 16384X72 15NS 256-BGA - IDT72V7280L15BB
 Order 'ic fifo 16384x72 15ns 256-bga - IDT72V7280L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7280L15BB-ND.
IC FIFO 32768X72 15NS 256-BGA - IDT72V7290L15BB
 Order 'ic fifo 32768x72 15ns 256-bga - IDT72V7290L15BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7290L15BB-ND.
IC FIFO 2048X72 10NS 256-BGA - IDT72V7250L10BB
 Order 'ic fifo 2048x72 10ns 256-bga - IDT72V7250L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7250L10BB-ND.
IC FIFO 65536X72 10NS 256-BGA - IDT72V72100L10BB
 Order 'ic fifo 65536x72 10ns 256-bga - IDT72V72100L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V72100L10BB-ND.
IC FIFO 65536X72 10NS 256-BGA - IDT72V72100L10BBG
 Order 'ic fifo 65536x72 10ns 256-bga - IDT72V72100L10BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V72100L10BBG-ND.
IC FIFO 512X72 10NS 256-BGA - IDT72V7230L10BB
 Order 'ic fifo 512x72 10ns 256-bga - IDT72V7230L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7230L10BB-ND.
IC FIFO 512X72 10NS 256-BGA - IDT72V7230L10BBG
 Order 'ic fifo 512x72 10ns 256-bga - IDT72V7230L10BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7230L10BBG-ND.
IC FIFO 1024X72 10NS 256-BGA - IDT72V7240L10BB
 Order 'ic fifo 1024x72 10ns 256-bga - IDT72V7240L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V7240L10BB-ND.

Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V7250L15BB
Send this link via E-Mail
Help With This Screen

IC FIFO 2048X72 15NS 256-BGA - IDT72V7250L15BB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FIFO 2048X72 10NS 256-BGA - IDT72V7250L10BB Next: IC FIFO 2048X8 SYNC 10NS 28-DIP - IDT72230L10TP
IC FIFO 2048X72 15NS 256-BGA - IDT72V7250L15BB