IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V71660DR
IC DGTL SW 16382X16384 208-PQFP - IDT72V71660DR - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V71660DR-ND |
12 |
68.79917 |
Extended Price
825.59 |
| Manufacturer Part Number | IDT72V71660DR | |||
| Description | IC DGTL SW 16382X16384 208-PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V71660DR
| Technical/Catalog Information | IDT72V71660DR |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | - |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 208-PQFP |
| Packaging | Tray |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V71660DR IDT72V71660DR |
IDT72V71660DR Specification Sheet
IC DGTL SW 16382X16384 208-PQFP - IDT72V71660DR (IDT72V71660DR-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V71660DRIDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V71660DR
Order 'ic dgtl sw 16382x16384 208-pqfp - IDT72V71660DR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71660DR-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V71660BB
Order 'ic dgtl sw 16382x16384 208-bga - IDT72V71660BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71660BB-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply IDT728981DB
Order 'ic dgtl sw 128x128 44-pqfp - IDT728981DB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT728981DB-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply IDT728981DBG
Order 'ic dgtl sw 128x128 44-pqfp - IDT728981DBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT728981DBG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT7290820PQF
Order 'ic dgtl sw 2048x2048 100-pqfp - IDT7290820PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7290820PQF-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply IDT7290820PQFG
Order 'ic dgtl sw 2048x2048 100-pqfp - IDT7290820PQFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7290820PQFG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V73263BB
Order 'ic dgtl sw 16384x16384 208-bga - IDT72V73263BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V73263BB-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V73273BB
Order 'ic dgtl sw 32768x32768 208-bga - IDT72V73273BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V73273BB-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V73273BBG
Order 'ic dgtl sw 32768x32768 208-bga - IDT72V73273BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V73273BBG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V90823PQF
Order 'ic dgtl sw 2048x2048 100-pqfp - IDT72V90823PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V90823PQF-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply IDT72V90823PQFG
Order 'ic dgtl sw 2048x2048 100-pqfp - IDT72V90823PQFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V90823PQFG-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply IDT72V8985JG
Order 'ic dgtl sw st-bus/gci 44-plcc - IDT72V8985JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1542-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V90823PFG
Order 'ic dgtl sw st-bus/gci 100-tqfp - IDT72V90823PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1543-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2048EBBG
Order 'ic line interface unit 208-pbga - IDT82V2048EBBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1704-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.13 V ~ 3.47 V IDT82V2088BBG
Order 'ic line interface unit 208-pbga - IDT82V2088BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1705-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V71660DR
Send this link via E-Mail
Help With This Screen
