IC DGTL SW 2048X2048 144-TQFP - IDT72V71623DA - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V71623DA-ND |
30 |
35.28300 |
Extended Price
1058.49 |
| Manufacturer Part Number | IDT72V71623DA | |||
| Description | IC DGTL SW 2048X2048 144-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V71623DA |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:16 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 144-TQFP |
| Packaging | Tray |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V71623DA IDT72V71623DA |
IDT72V71623DA Specification Sheet
IC DGTL SW 2048X2048 144-TQFP - IDT72V71623DA (IDT72V71623DA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DGTL SW 2048X2048 144-TQFP - IDT72V71623DA
Order 'ic dgtl sw 2048x2048 144-tqfp - IDT72V71623DA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71623DA-ND.
IC DGTL SW 2048X2048 144-TQFP - IDT72V71623DAG
Order 'ic dgtl sw 2048x2048 144-tqfp - IDT72V71623DAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71623DAG-ND.
IC DGTL SW 1024X1024 144-TQFP - IDT72V70210DA
Order 'ic dgtl sw 1024x1024 144-tqfp - IDT72V70210DA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70210DA-ND.
IC DGTL SW 1024X1024 144-TQFP - IDT72V70210DAG
Order 'ic dgtl sw 1024x1024 144-tqfp - IDT72V70210DAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70210DAG-ND.
IC DGTL SW 4096X4096 144-TQFP - IDT72V70840DA
Order 'ic dgtl sw 4096x4096 144-tqfp - IDT72V70840DA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70840DA-ND.
IC DGTL SW 4096X4096 144-TQFP - IDT72V70840DAG
Order 'ic dgtl sw 4096x4096 144-tqfp - IDT72V70840DAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70840DAG-ND.
IC DGTL SW 4096X4096 144-TQFP - IDT72V71643DA
Order 'ic dgtl sw 4096x4096 144-tqfp - IDT72V71643DA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71643DA-ND.
IC DGTL SW 4096X4096 144-TQFP - IDT72V71643DAG
Order 'ic dgtl sw 4096x4096 144-tqfp - IDT72V71643DAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71643DAG-ND.
IC DGTL SW 16384X16384 144-TQFP - IDT72V73260DA
Order 'ic dgtl sw 16384x16384 144-tqfp - IDT72V73260DA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V73260DA-ND.
IC DGTL SW 16384X16384 144-TQFP - IDT72V73260DAG
Order 'ic dgtl sw 16384x16384 144-tqfp - IDT72V73260DAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V73260DAG-ND.
IC DGTL SW 2048X2048 144-BGA - IDT72V71623BC
Order 'ic dgtl sw 2048x2048 144-bga - IDT72V71623BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71623BC-ND.
IC DGTL SW 2048X2048 144-BGA - IDT72V71623BC8
Order 'ic dgtl sw 2048x2048 144-bga - IDT72V71623BC8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71623BC8-ND.
IC DGTL SW 2048X2048 144-BGA - IDT72V71623BCG
Order 'ic dgtl sw 2048x2048 144-bga - IDT72V71623BCG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71623BCG-ND.
IC DGTL SW 2048X2048 144-BGA - IDT72V71623BCG8
Order 'ic dgtl sw 2048x2048 144-bga - IDT72V71623BCG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V71623BCG8-ND.
IC DGTL SW 2048X2048 100-TQFP - IDT72V90823PF
Order 'ic dgtl sw 2048x2048 100-tqfp - IDT72V90823PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V90823PF-ND.
Send this link via E-Mail
Help With This Screen
