IC DGTL SW 1024X1024 64-STQFP - IDT72V70810TF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V70810TF8-ND |
1250 |
14.39475 |
Extended Price
17993.44 |
| Manufacturer Part Number | IDT72V70810TF8 | |||
| Description | IC DGTL SW 1024X1024 64-STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V70810TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 8:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V70810TF8 IDT72V70810TF8 |
IDT72V70810TF8 Specification Sheet
IC DGTL SW 1024X1024 64-STQFP - IDT72V70810TF8 (IDT72V70810TF8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DGTL SW 1024X1024 64-STQFP - IDT72V70810TF8
Order 'ic dgtl sw 1024x1024 64-stqfp - IDT72V70810TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70810TF8-ND.
IC DGTL SW 1024X1024 64-STQFP - IDT72V70810TF
Order 'ic dgtl sw 1024x1024 64-stqfp - IDT72V70810TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70810TF-ND.
IC DGTL SW 1024X1024 64-STQFP - IDT72V70810TFG
Order 'ic dgtl sw 1024x1024 64-stqfp - IDT72V70810TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70810TFG-ND.
IC DGTL SW 1024X1024 64-STQFP - IDT72V70810TFG8
Order 'ic dgtl sw 1024x1024 64-stqfp - IDT72V70810TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70810TFG8-ND.
IC DGTL SW 1024X1024 3.3V 64TQFP - IDT72V70810PF
Order 'ic dgtl sw 1024x1024 3.3v 64tqfp - IDT72V70810PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70810PF-ND.
IC DGTL SW 1024X1024 3.3V 64TQFP - IDT72V70810PF8
Order 'ic dgtl sw 1024x1024 3.3v 64tqfp - IDT72V70810PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70810PF8-ND.
IC DGTL SW 1024X1024 3.3V 64TQFP - IDT72V70810PFG
Order 'ic dgtl sw 1024x1024 3.3v 64tqfp - IDT72V70810PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70810PFG-ND.
IC DGTL SW 1024X1024 3.3V 64TQFP - IDT72V70810PFG8
Order 'ic dgtl sw 1024x1024 3.3v 64tqfp - IDT72V70810PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70810PFG8-ND.
IC DGTL SW 1024X1024 144-TQFP - IDT72V70210DA
Order 'ic dgtl sw 1024x1024 144-tqfp - IDT72V70210DA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70210DA-ND.
IC DGTL SW 1024X1024 144-TQFP - IDT72V70210DAG
Order 'ic dgtl sw 1024x1024 144-tqfp - IDT72V70210DAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70210DAG-ND.
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TF
Order 'ic dgtl sw 512x512 3.3v 64-stqfp - IDT72V70800TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800TF-ND.
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TF8
Order 'ic dgtl sw 512x512 3.3v 64-stqfp - IDT72V70800TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800TF8-ND.
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG
Order 'ic dgtl sw 512x512 3.3v 64-stqfp - IDT72V70800TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800TFG-ND.
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG8
Order 'ic dgtl sw 512x512 3.3v 64-stqfp - IDT72V70800TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800TFG8-ND.
IC FIFO 8192X18 LP 10NS 64-STQFP - IDT72255LA10TF
Order 'ic fifo 8192x18 lp 10ns 64-stqfp - IDT72255LA10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA10TF-ND.
Send this link via E-Mail
Help With This Screen
